Overview of SRP6030CA-1R0M by Bourns Inc.
The SRP6030CA-1R0M is classified as a general-purpose inductor designed for various applications, particularly where space-saving is essential. It features an inductance of 1 µH and a maximum rated current of 18 A, making it suitable for handling significant power levels. This part is compliant with AEC-Q200 standards, which indicates that it meets automotive industry requirements for reliability, stress, and rigorous testing. The compact chip package measures 6.6 mm x 6.4 mm with a height of 2.8 mm, allowing for flexible integration in tightly packed environments.
Manufactured by Bourns Inc., the inductor is built with a metal alloy powder core, which provides improved performance characteristics, including lower DC resistance of 0.00605 Ω. It is shielded, ensuring that it minimizes electromagnetic interference that could affect sensitive components in close proximity. This product is categorized under Fixed Inductors, reflecting its nature as a non-variable component that does not fluctuate in inductance under normal operating conditions.
With an operating temperature range of -55 °C to 155 °C, the SRP6030CA-1R0M can function in a variety of environmental conditions. This makes it versatile for applications where thermal management is imperative. Additionally, it boasts a self-resonant frequency of 52 MHz and has a nominal inductance tolerance of 20%, which is crucial for applications requiring precise electrical performance. As of the current writing, this part’s factory lead time is approximately 12 weeks.
Industry Applications for SRP6030CA-1R0M
The SRP6030CA-1R0M may potentially find application in various industries due to its robust specifications and compliance with AEC-Q200 standards. Below are examples of how this part might be utilized:
- Automotive: Given its AEC-Q200 compliance, the inductor might be utilized in automotive power supply systems and engine control units, where high current handling is vital. It could support applications such as electric power steering or LED lighting systems in vehicles.
- Consumer Electronics: The compact design and low resistance of the SRP6030CA-1R0M could lend itself to applications in consumer electronic devices like smartphones and tablets. Power management systems within these devices often require efficient inductors to regulate voltage and current, which this part might be able to fulfill.
- Industrial Automation: In automated systems, this inductor could potentially serve in power supply circuits, where reliable performance is critical. Devices such as programmable logic controllers (PLCs) or robotic arms could utilize this part for their operational stability.
- Telecommunications: The self-resonant frequency and shielding characteristics of the SRP6030CA-1R0M may make it suitable for applications in communication devices, such as routers or signal repeaters, where inductors play a role in filtering or power management.
- IoT Devices: The flexibility of the inductance value and the inductor’s small footprint might enable its use in Internet of Things (IoT) sensors and devices, where space is often at a premium. The part could potentially be integrated into battery-powered sensors requiring efficient power management solutions.
These potential industry applications are conceptual and illustrative; they require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is known for its extensive product range in the electronic component industry, particularly in the realm of inductors. The company has a strong position in providing innovative solutions tailored to various specifications. Their Fixed Inductors, such as the SRP6030CA-1R0M, are designed to meet a variety of application needs, focusing on performance, reliability, and quality assurance. Bourns also manufactures similar parts that could potentially cater to a range of engineering requirements, ensuring that they meet relevant industry standards.
Research Price and Stock for SRP6030CA-1R0M by Bourns Inc. on Findchips.com
For those interested in acquiring the SRP6030CA-1R0M, it is advisable to research current stock levels and pricing on Findchips. This part is categorized under Fixed Inductors, where you can also explore alternate options available from Bourns Inc. and other manufacturers.
Historically, the SRP6030CA-1R0M has been available at various distributors including Master Electronics, TTI, Mouser Electronics, and DigiKey. However, to ensure accurate data on current availability and pricing, visiting Findchips is recommended.