SRP6540-8R2M by Bourns Inc

Overview of SRP6540-8R2M by Bourns Inc.

The SRP6540-8R2M is a surface-mount power inductor that forms part of the SRP6540 series offered by Bourns Inc. This component is designed with an iron core, is shielded, and features an inductance of 8.2µH. It can handle a saturation current (Isat) of up to 5A and an RMS current (Irms) of up to 4.5A, reflecting its robustness for handling substantial current levels efficiently. The inductor has a maximum DC resistance of 0.0505Ω, ensuring minimal power loss, which is crucial in power-sensitive applications. Its tolerance is within ± 20%, allowing for slight variances in inductance that are acceptable in general applications.

This inductor has been designed to meet the requirements of environmentally conscious manufacturing, as it is halogen-free and complies with RoHS standards. Its compact 2826 size (measuring 7.2mm x 6.5mm x 4mm in length, width, and height, respectively) makes it suitable for a variety of electronic devices where space is at a premium. The inductor’s operating temperature ranges from -55°C to 125°C, indicating its reliability across a broad spectrum of operating conditions. With attributes such as a shielded design for minimal electromagnetic interference (EMI) and a powder iron core material that provides excellent saturation current characteristics, the SRP6540-8R2M is a versatile component applicable in various power management applications.

Industry Applications for SRP6540-8R2M

The SRP6540-8R2M by Bourns Inc. could potentially find applications across a wide range of industries due to its general-purpose nature and electrical specifications. However, it’s essential to note that these potential applications are conceptual and would require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Some possible industries are:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the SRP6540-8R2M for power management and minimization of EMI within their compact form factors. Its shielded design and efficiency in handling high currents potentially suit the demanding power and space requirements of these devices.
  • Industrial Automation: In systems requiring reliable power distribution and management, such as robotic arms and other automated equipment, the high current capacity and robust design of the SRP6540-8R2M could make it a suitable choice for smoothing out power delivery and protecting sensitive components from power surges.
  • Telecommunications: The SRP6540-8R2M might be found in telecommunications equipment, including routers, switches, and base stations, where efficient power management and EMI reduction are critical for maintaining signal integrity and equipment reliability.
  • Computing and Data Storage: Servers and storage arrays could benefit from the high current handling and low DC resistance of the SRP6540-8R2M, ensuring stable power delivery for high-performance computing tasks and data integrity.

It’s crucial to remember that the suitability of SRP6540-8R2M for these applications is dependent on specific design requirements and standards compliance, necessitating thorough evaluation.

About Bourns Inc.

Bourns Inc. is a globally recognized manufacturer with a broad portfolio of electronic components, including a comprehensive range of inductors, encompassing products similar to the SRP6540-8R2M. Bourns is particularly well noted for its innovative approach in the field of Fixed Inductors, where it has developed a variety of solutions tailored to meet the diverse needs of electronic designs. Their offerings range from power inductors to chip inductors, characterized by their reliability, efficiency, and capability to support a broad spectrum of applications, from rugged industrial environments to precision consumer electronics. The company’s commitment to quality, combined with its focus on R&D, ensures that its products, like the SRP6540-8R2M, stand out in the marketplace for inductors.

Where to Find SRP6540-8R2M by Bourns Inc

To find the SRP6540-8R2M by Bourns Inc or to explore alternate parts that might be offered by Bourns or other manufacturers, one should consider visiting findchips.com. The platform offers a detailed listing of electronic components, including a comprehensive selection of Fixed Inductors. Historically, distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark have stocked this part. However, to get the most current stock levels and pricing, visiting findchips.com is recommended. The site provides up-to-date information from a wide range of distributors, facilitating comparisons and informed procurement decisions.

Compare pricing for SRP6540-8R2M and other Fixed Inductors / Inductors at findchips.com