Overview of SRP7030CA-4R7M by Bourns Inc.
The SRP7030CA-4R7M is a general-purpose inductor designed for various applications where inductance is a critical factor. This part, manufactured by Bourns Inc., features an inductance value of 4.7 µH, making it suitable for use in power inductive scenarios. The component is shielded to reduce electromagnetic interference, ensuring more stable operation in noisy environments. With a maximum rated current of 9 A and a saturation current of 13.5 A, it presents a robust option for applications that require high current handling capacity.
As part of the SRP7030CA series, the SRP7030CA-4R7M is compliant with the AEC-Q200 standard, indicating its reliability and performance in automotive applications. The inductor has a maximum DC resistance of 0.0267 Ω, which is critical for efficient power handling and minimal energy loss. It is available in a rectangular package (7.8 mm x 7.6 mm x 2.9 mm in size) that supports surface mount technology (SMT) installation, making it suitable for modern compact electronic designs.
It is also RoHS-compliant, which is an important factor for companies looking to adhere to environmental regulations. The part can operate over a wide temperature range from -55 °C to +155 °C, providing flexibility for various environmental conditions. At the time of this writing, the factory lead time for procurement is approximately 12 weeks.
Industry Applications for SRP7030CA-4R7M
The SRP7030CA-4R7M inductor could potentially serve various industries due to its specifications and reliability. Below are some examples of industries where this component might find application:
- Environmental Monitoring: In devices used for monitoring environmental conditions, such as air or water quality sensors, the inductor may be employed for signal processing and filtering. Its high current capacity and stable performance under varying temperatures could support the reliability required in outdoor applications.
- Industrial Automation: The SRP7030CA-4R7M might be used in power supplies or control systems within industrial automation setups. Given its AEC-Q200 compliance, it could be integrated into systems requiring high reliability under mechanical stress and thermal cycling, potentially benefiting process control and robotics.
- Automotive Applications: Since the inductor meets AEC-Q200 standards, it could possibly be utilized in automotive electronics, such as power management systems, where efficient energy conversion and compact size are essential. Applications may include battery management systems, electric vehicle powertrains, and various sensor modules.
These examples are intended for illustrative purposes and require further analysis by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer known for providing a wide range of electronic components, including inductors. Their focus on quality and reliability is exemplified through products like the SRP7030CA-4R7M. Bourns specializes in fixed inductors, offering various series designed for different applications such as power inductors and filtering solutions. Their product lineup, including similar models, reflects a commitment to meeting specific regional and global standards, particularly for automotive and industrial applications.
Research Price and Stock for SRP7030CA-4R7M by Bourns Inc on Findchips.com
For those interested in procuring the SRP7030CA-4R7M, it is advisable to research current stock levels and pricing on Findchips.com. Additionally, you can explore the Fixed Inductors category for alternate parts that might meet your specifications from Bourns Inc. or other manufacturers.
The SRP7030CA-4R7M has been historically available through several distributors, including Master Electronics, Mouser Electronics, DigiKey, and Newark. However, it is crucial to check Findchips for the latest information regarding stock levels and pricing.