Overview of SRU8043-470Y by Bourns Inc.
The SRU8043-470Y is a shielded power inductor, featuring a nominal inductance of 47 µH and able to handle a rated current of up to 1.5 A. It is designed with a ferrite core and enclosed in a rectangular 8 mm x 8 mm x 4.3 mm surface-mount package. This component is part of Bourns Inc.’s SRU8043 series and characterizes itself with a saturation current of approximately 1.2 A and a maximum DC resistance of 0.12 Ω. Furthermore, the inductor meets important environmental compliance such as RoHS, making it suitable for various applications in environmentally conscious markets.
Constructed for general purpose and power inductor applications, this model operates effectively within a wide temperature range from -40 °C up to 125 °C. It’s noteworthy that the part has a self-resonance frequency of 9 MHz and is tested at a frequency of 0.1 MHz. The inductor features an embossed tape and reel packing method conducive to automated assembly processes, signaling its readiness for large-scale production needs. Its industry-standard rectangular package and dual-ended terminal placement make it compatible with various standard surface mount technology (SMT) processes.
Industry Applications for SRU8043-470Y
Given its specifications and features, the SRU8043-470Y can potentially serve a wide array of industries, incorporating its use subtly yet significantly across various technological applications:
- Consumer Electronics: This inductor could potentially be used in devices such as power supplies for TVs, audio equipment, and other household electronic appliances. Its shielded construction minimizes EMI, enhancing device performance and user safety.
- Telecommunications: In telecommunication equipment, maintaining power integrity is crucial. The SRU8043-470Y might effectively be utilized in power management modules within communication infrastructure, possibly supporting signal integrity for better data transmission.
- Computing and Data Storage: The effective management of power within computing systems, servers, and storage units is vital. This inductor might find applications in voltage regulator modules that ensure stable power in these high-demand systems.
- Industrial Automation: As automation technologies require reliable and continuous power supply, the inductive capabilities of the SRU8043-470Y might be beneficial in industrial robots and automated assembly lines, potentially aiding in minimizing power losses and improving energy efficiency.
- Electronic Manufacturing: The robustness of SRU8043-470Y makes it suitable for SMD processes widely used in electronic manufacturing, possibly helping in reducing the assembly time and increasing the durability of the electrical assemblies.
It’s important to note that these potential industry applications are conceptual illustrations and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a respected leader in the manufacturing of Fixed Inductors among other electronic components. Their products, including the SRU8043-470Y, are known for reliable performance and durability in demanding environments. Bourns consistently delivers a wide range of inductor sizes and specifications, catering to a broad spectrum of industries and applications. Their commitment to quality and innovation makes their fixed inductors a popular choice for both generic and specialized applications.
Where to Find SRU8043-470Y by Bourns Inc
To purchase the SRU8043-470Y, it’s recommended to conduct research on our site, findchips.com. For alternatives within the Fixed Inductors category, you can look for other parts offered by Bourns Inc. or different manufacturers on the same platform. Previously, this part has been available at significant distributors like Master Electronics, TTI, Mouser Electronics, and DigiKey. However, checking findchips.com will provide the most current stock levels and pricing.