Overview of SRV05-4.TCT by Semtech Corporation
The SRV05-4.TCT is a Transient Voltage Suppressor Diode designed to protect electronic circuits from transient voltage spikes. Manufactured by Semtech Corporation, this component features a peak reverse voltage maximum of 5V and a clamping voltage maximum of 12.5V. It is unidirectional and incorporates silicon diode technology within a lead-free 6-pin package. This transient suppressor diode is rated for a non-repetitive peak reverse power dissipation of 300W, making it suitable for a wide range of protecting applications.
With a breakdown voltage minimum of 6V and operating temperature ranges from -55°C to 125°C, the SRV05-4.TCT is designed for durability and reliability in challenging environments. It conforms to RoHS and REACH compliance, ensuring it meets global environmental and regulatory standards. As of the current writing, the factory lead time for this component is approximately 13 weeks, reflecting its active part life cycle status and sustained demand in the market.
Industry Applications for SRV05-4.TCT
The versatility and protective capabilities of the SRV05-4.TCT make it suitable for a myriad of applications across various industries. Listed below are some potential use cases:
- Consumer Electronics: Devices such as smartphones, laptops, and televisions may utilize the SRV05-4.TCT to safeguard against voltage transients that can damage sensitive components.
- Energy and Power Systems: This diode may be suitable for protecting equipment in power distribution systems, renewable energy installations (such as solar panels and wind turbines), and smart grid solutions from surges and spikes.
- Automotive: The robustness of the SRV05-4.TCT may offer protection for various automotive electronic systems, such as engine control units, infotainment systems, and Advanced Driver Assistance Systems (ADAS), against harsh electrical environments.
- Transportation and Logistics: With its wide operating temperature range and durability, this part could potentially be used in electronic systems within logistics and transportation infrastructure, including tracking devices and electronic toll collection systems.
Its unidirectional polarity, high energy suppression capability, and compact packaging enable the SRV05-4.TCT to be an effective solution in protecting against voltage spikes across a wide range of electronic applications.
About Semtech Corporation
Semtech Corporation is a renowned manufacturer specialising in semiconductor products, with a strong focus on Transient Suppressors and a broad range of Diodes. Semtech is recognized for its commitment to innovation, quality, and environmental responsibility. The SRV05-4.TCT is a prime example of Semtech’s expertise in developing transient voltage suppression solutions designed to protect sensitive electronic equipment from voltage spikes and surges. Similar parts offered by Semtech further showcase the company’s dedication to providing a wide array of protective diode technologies to meet the diverse needs of the electronics industry.
Where to Find SRV05-4.TCT by Semtech Corporation
To procure the SRV05-4.TCT, we recommend researching on findchips.com. Here, you can locate current stock levels, pricing information, and other pertinent details about this part. Additionally, for exploring alternate Transient Suppressors that might suit your project’s requirements, either by Semtech Corporation or other manufacturers, findchips.com provides a comprehensive platform to compare specifications and sourcing options.
Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have stocked the SRV05-4.TCT. However, stock levels and availability can fluctuate, thus visiting findchips.com ensures you get the latest information directly from a variety of trusted distributors.