Overview of SRV05-4ATCT by Semtech Corporation
The SRV05-4ATCT from Semtech Corporation is a unidirectional transient voltage suppressor diode designed specifically for ESD protection. It features a reverse working voltage (V(RWM)) of 5V and can handle a maximum clamping voltage of 17.5V. The device is housed in a SOT-23 package which is popular due to its small size and durability, having 6 pins in total. The diode has a power dissipation capacity of 300W, making it highly effective for protecting sensitive electronic circuits from electrostatic discharges. Additionally, it is compliant with RoHS and Halogen Free requirements, reflecting its environmental compliance.
With its diode element made of silicon and avalanche technology, the SRV05-4ATCT offers reliable performance over a broad range of operating temperatures, from -55°C to 125°C. This diode is ideally suited for applications requiring high surge capability to protect against transients and faults. Its small outline package and dual gull wing terminal form factor allow for effective surface mounting, beneficial for compact board designs.
Industry Applications for SRV05-4ATCT
Given the specifications and properties of the SRV05-4ATCT, there are several industries where this component might find effective usage, though the application’s suitability should be confirmed through detailed engineering analysis.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially benefit from this transient voltage suppressor as these devices are frequently exposed to the risk of electrostatic discharges through user interaction.
- Energy and Power Systems: In power supply units and management systems, maintaining circuit integrity against surges is crucial. The diode’s capacity to handle significant power dissipation and clamping voltage might be beneficial here.
- Transportation and Logistics: Electronic systems within vehicles such as GPS devices and control units could potentially employ this type of diode for safeguarding against voltage spikes typically found in automotive electrical environments.
- Renewable Energy: Systems such as solar inverters and wind turbine controls, which are sensitive to atmospheric and static electrical interferences, might find the protection characteristics of the SRV05-4ATCT advantageous.
It is crucial to note that these potential industry applications of SRV05-4ATCT are conceptual and must undergo thorough validation and compliance checks specific to each field’s requirements before deployment.
About Semtech Corporation
Semtech Corporation is an established provider of analog and mixed-signal semiconductor products, widely recognized for their innovations in Transient Suppressors and broader diode technologies. Their products like SRV05-4ATCT are integral to multiple industry sectors due to their reliability and performance in harsh environments. Semtech emphasizes the development of energy-efficient and space-saving solutions across all its product lines, making them a go-to manufacturer for transient voltage suppression and other critical protection components.
Where to Find SRV05-4ATCT by Semtech Corporation
To procure the SRV05-4ATCT, findchips.com serves as an excellent resource for checking real-time inventory availability and pricing from various distributors. While this part has historically been available through distributors such as Symmetry Electronics, Future Electronics, Mouser Electronics, and DigiKey, it is advised to visit findchips.com to view the most current stock levels and prices. Additionally, for alternate parts within the Transient Suppressors category that might be offered by Semtech or other manufacturers, the same link can be utilized.