SRV05-4HTG-D by Littelfuse Inc

Overview of SRV05-4HTG-D by Littelfuse Inc.

The SRV05-4HTG-D by Littelfuse Inc. is a transient voltage suppressor diode designed for Electrostatic Discharge (ESD) protection in sensitive electronics. This component is part of Littelfuse’s SPA series, offering robust protection in a compact SOT-23 package. With an operating voltage of 6V and a clamping voltage up to 15V, the SRV05-4HTG-D is capable of dissipating up to 150W of power, making it highly effective at safeguarding electronic circuits from sudden transient voltage spikes. It is built with silicon diode element material, embodying avalanche technology for precise voltage control.

This ESD protection device has been distinguished by several part data attributes, including its compliance with RoHS and REACH, showcasing its conformity with environmental and safety standards. It is unidirectional, has a low capacitance feature, and supports a broad operating temperature range from -40 °C to 125 °C. Given its introduction to the market on April 15, 2019, the SRV05-4HTG-D represents a recent advancement in transient suppressor technology, designed specifically to address the increasing demands for higher energy absorption and protection in electronic devices. With its minimal package, it offers an excellent solution for space-constrained applications requiring reliable protection against electrical transients.

Industry Applications for SRV05-4HTG-D

The SRV05-4HTG-D transient voltage suppressor’s characteristics lend it to potential use across a wide range of applications. While its suitability for any given use case must be verified by engineering and design teams, some of the industries that could potentially benefit from its use include:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the SRV05-4HTG-D for ESD protection given its compact size and effective energy dissipation capabilities, helping to extend the life of these consumer products.
  • Computing and Data Storage: This suppressor could be incorporated into the design of servers, hard drives, and SSDs to shield them from voltage spikes, possibly enhancing data integrity and system reliability.
  • Aerospace and Defense: Although not specifically stated to conform to military specifications, similar parts with robust transient protection features are often employed in the stringent environments of aerospace and defense, where the reliability of electronic components is critical.
  • Automotive: While the SRV05-4HTG-D is not explicitly qualified by automotive standards like AEC-Q100, similar components that protect against voltage transients find extensive application in vehicle electronic systems, ranging from in-vehicle networking devices to sensor protections.
  • Telecommunications: Equipment such as routers, switches, and base stations could potentially incorporate SRV05-4HTG-D for guarding against ESD and surges, given telecommunications’ demand for high reliability and uninterrupted service.

It is essential to note that these potential industry applications are conceptual/illustrative and require careful analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a premier manufacturer known for its innovative circuit protection devices, including an extensive range of Transient Suppressors. The company’s products are designed to provide high-quality protection solutions across various applications in the electronics, automotive, and industrial markets. Littelfuse’s expertise in developing cutting-edge technologies, such as the SRV05-4HTG-D, demonstrates its commitment to addressing the complex challenges of electrical power integrity and safety. With a history of reliability and innovation, Littelfuse Inc. continues to expand its product line to meet the evolving needs of its customers, offering solutions from traditional fusible links and fuses to advanced polymer PTCs and transient voltage suppressors.

Where to Find SRV05-4HTG-D by Littelfuse Inc

To locate and purchase the SRV05-4HTG-D by Littelfuse Inc., interested parties can explore findchips.com, a comprehensive resource for comparing and sourcing electronic components. The website enables users to find current stock levels, pricing, and availability from leading distributors. To explore similar parts to SRV05-4HTG-D, including those offered by Littelfuse Inc. or other manufacturers, it is advisable to browse the category of Transient Suppressors. Historically, SRV05-4HTG-D has been available at distributors such as Ozdisan Elektronik, New Advantage Corporation, LCSC, CoreStaff Co Ltd, Chip1Stop, TME, TTI, Quest Components, Future Electronics, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, to obtain the most current information regarding stock and pricing, visit findchips.com.

Compare pricing for SRV05-4HTG-D and other Transient Suppressors / Diodes at findchips.com