Overview of SS-60400-022 by Bel Fuse
The SS-60400-022 is a Telecom and Datacom Connector, specifically an RJ45 jack. This component features 8 positions and is designed for solder right angle through hole mounting. It supports a single port and is categorized under Cat6, making it suitable for high-speed network applications. The packaging format for this part is bulk. Manufactured by Bel Fuse, the part aligns with current industry environmental standards, being RoHS compliant and Reach compliant. The part is listed as active in its life cycle, indicating ongoing production and support from the manufacturer.
Industry Applications for SS-60400-022
The SS-60400-022 connector might find utility in several technical and industrial environments due to its capabilities and specifications. Below are potential applications across various industries:
- Consumer Electronics: Devices such as home routers, gaming consoles, and smart TVs could potentially utilize this RJ45 jack for network connectivity. Its Cat6 compatibility is advantageous for applications requiring high-speed data transmission.
- Energy and Power Systems: In environments where monitoring and control systems are networked, this connector might be used to link various sensors and control units over a local area network.
- Transportation and Logistics: Network equipment used in transportation management systems, such as those handling logistics data exchange, might incorporate this connector to ensure reliable data flow.
- Renewable Energy: In solar or wind farms, monitoring equipment and controllers that require robust network interfaces might benefit from the specifications of the SS-60400-022, primarily its capability to handle faster network speeds.
Please note that these industry applications are conceptual and require further verification for compliance with specific industry standards and validation by engineering teams tailored to each application’s requirements.
About Bel Fuse
Bel Fuse Inc. specializes in the manufacturing of electronic components, with a strong portfolio in connectors, which includes the RJ45 jack and other Telecom and Datacom Connectors. Known for its commitment to quality and innovation, Bel Fuse has developed products that are pivotal in driving technology in markets ranging from telecommunications to commercial electronics. Their products, including SS-60400-022, are designed to meet stringent standards, ensuring durability and performance in critical environments.
Where to Find SS-60400-022 by Bel Fuse
To find the SS-60400-022 connector, a visit to findchips.com is recommended. Here, you can check current stock levels and compare pricing across various distributors. In the past, this connector has been available through distributors including Avnet Americas. While stock and availability might vary, findchips.com provides the latest data from multiple suppliers. For alternative solutions to the SS-60400-022, consider checking components within the Telecom and Datacom Connectors subcategory where similar parts by Bel Fuse or other manufacturers might be listed.