Overview of SS06-0B00-00 by Broadcom Limited.
The SS06-0B00-00 by Broadcom Limited is a PCI Bus Controller fabricated on a CMOS technology platform, offering reliable performance for a broad range of applications. This electronic component falls under the subcategory of Bus Controllers within the broader category of Microcontrollers and Processors, indicative of its role in managing communications between the central processing unit (CPU) and other peripherals in systems using the PCI bus interface. The part is characterized by its compliance with the PCI bus compatibility standards, ensuring seamless integration into systems utilizing this bus. Notably, the part is in an active part life cycle phase as of the current writing, highlighting its ongoing production and support by Broadcom Inc. With a factory lead time of 50 weeks, planning for procurement requires anticipation of project timelines.
Industry Applications for SS06-0B00-00
Given its versatility and technical specifications, the SS06-0B00-00 may potentially serve a wide array of industry applications. Here are some key uses:
- Internet of Things (IoT) and Smart Cities: With its capability to efficiently manage data flow between devices, SS06-0B00-00 could play a critical role in IoT devices and smart city infrastructure, facilitating communication in environmental monitoring sensors, energy management systems, and more.
- Financial Technology (Fintech): In fintech applications, the high reliability and secure data communication offered by SS06-0B00-00 may be essential for transactions processing systems and financial data exchanges.
- Automotive: The automotive industry, particularly in areas such as infotainment systems and autonomous vehicle technologies, may benefit from the robustness and performance of SS06-0B00-00 in managing data exchanges.
- Healthcare: In healthcare systems, where data integrity and timely processing are paramount, SS06-0B00-00 could find applications ranging from patient monitoring systems to medical research data collection platforms.
The PCI Bus Controller’s properties such as operating temperature range up to 70°C and its CMOS technology make it particularly suitable for applications requiring reliable performance in varied environmental conditions.
About Broadcom Limited.
Broadcom Limited, known historically for its innovation in semiconductors, plays a significant role in the development of Microcontrollers and Processors, particularly focusing on components like Bus Controllers. With the SS06-0B00-00, Broadcom Limited continues to showcase its expertise in creating solutions that meet the demanding requirements of data communication across various industries. Broadcom’s product offerings are known for their reliability, cutting-edge technology, and compatibility, making them a top choice for engineers and designers across the globe. The company’s commitment to quality and performance helps ensure that its products, like the SS06-0B00-00, stand out in the crowded field of semiconductor manufacturing.
Where to Find SS06-0B00-00 by Broadcom Limited
For those looking to purchase the SS06-0B00-00, or seeking alternatives within the Bus Controllers category, a highly recommended starting point is findchips.com. On FindChips, you can explore current stock levels, pricing, and distributor options for SS06-0B00-00, as well as look into other related components. Notably, Bus Controllers on FindChips provides a comprehensive listing of alternatives that might be offered by Broadcom Limited or other manufacturers, ensuring you find the best match for your application requirements. Historically, distributors such as DigiKey, Avnet Americas, Mouser Electronics, and EBV Elektronik have had this part available, though for the most current availability and pricing, direct inquiries through FindChips is advisable.