Overview of SS10PH10-M3/86A by Vishay Intertechnologies
The SS10PH10-M3/86A is a Schottky rectifier diode designed for high voltage applications. It features one phase and one element, with a maximum output current of 10 A and a reverse voltage rating (V(RRM)) of 100 V. Constructed from silicon, this component is packaged in a TO-277A form factor, offering a small outline with three pins. The part is notable for being halogen-free and compliant with RoHS standards, contributing to environmentally responsible electronics manufacturing.
This rectifier diode supports free wheeling functionality and is characterized by low leakage current, which makes it suitable for a variety of applications that require efficient power management. As per the Part Data Attributes, it is rated for a maximum forward voltage drop (VF) of 0.88 V, and features a peak reflow temperature of 260 °C, making it compatible with modern surface mounting techniques.
The diode operates effectively within a wide temperature range, from -55 °C to 175 °C. This extended operational range aids in flexibility when integrating into different types of devices and systems. The Rectifier Diodes category encompasses various applications ranging from power supply circuits to signal modulation, highlighting the versatility of the SS10PH10-M3/86A within the field of electronics.
Industry Applications for SS10PH10-M3/86A
The potential applications for the SS10PH10-M3/86A span several industries, where the demands for high efficiency and reliability are paramount. Below are a few examples of industries where this component might be used:
- Industrial Automation: In systems like motor drives and power distribution equipment, the SS10PH10-M3/86A might facilitate efficient power conversion and help manage high voltage levels.
- Consumer Electronics: This diode could potentially be utilized in power supply modules for devices such as laptops, tablets, or smartphones, where space is limited, and low forward voltage drop is advantageous for energy efficiency.
- Automotive: Should Automotive industry standards apply, the SS10PH10-M3/86A might find its way into electric vehicle (EV) charging systems and battery management systems, where reliability and thermal management are critical.
- Telecommunications: It may be suitable for high-frequency switching applications such as power amplifiers or RF transmitters, where Schottky diodes help minimize switching losses.
- Aerospace and Defense: If standards for these sectors were applicable, the diode could be considered in power management systems in aircraft or defense systems, where high reliability and stability under extreme conditions are essential.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is recognized as a global leader in the manufacturing of electronic components, particularly in the realm of passive and active devices. Within the subcategory of Rectifier Diodes, Vishay offers a variety of solutions that cater to high-performance applications. The SS10PH10-M3/86A, along with similar parts, embodies the innovative approach that Vishay employs in enhancing energy efficiency and reliability. Their diodes are often characterized by low forward voltage drops and high thermal stability, making them suitable for demanding applications.
Vishay’s commitment to quality is evident in their range of products, many of which are available in RoHS-compliant and halogen-free formats, aligning with industry expectations for environmental sustainability. Their components, including the SS10PH10-M3/86A, are designed to meet the specific needs of various applications, providing engineers with reliable and efficient solutions.
Research Price and Stock for SS10PH10-M3/86A by Vishay Intertechnologies on Findchips.com
For those considering the SS10PH10-M3/86A, it is recommended to research current stock and pricing at Findchips. This platform provides insights into availability across multiple distributors. Historically, this part has been available at distributors such as:
- LCSC
- EBV Elektronik
- Mouser Electronics
- Avnet Americas
While these distributors have previously stocked the SS10PH10-M3/86A, it is crucial to verify current stock levels and pricing on Findchips, as availability may vary over time. Additionally, potential buyers can explore alternate parts within the Rectifier Diodes category offered by Vishay or different manufacturers.