Overview of SS14 by onsemi
The SS14 by onsemi is a Schottky Barrier Rectifier Diode, designed for applications requiring fast switching and low power loss. These diodes have a maximum forward current of 1.0 A and a reverse voltage of up to 40 V. They are housed in a compact SMA package with 2 pins, making them suitable for high-density PCB applications. The SS14 stands out for its low forward voltage drop (max VF of 0.5 V), which contributes to its efficiency and the reduction of thermal stress on the system. This part is particularly noted for its “Free Wheeling Diode” feature, indicative of its suitability for applications where it helps prevent reverse voltage spikes.
The diode’s material is silicon, which ensures reliable performance across a wide operating temperature range, from -65 °C to 125 °C. With a peak non-repetitive forward current of 30 A, it can handle high current, high surge operations, making it versatile for both steady-state and transient conditions. Note that, as of the current writing, the factory lead time for the SS14 is 31 Weeks, 5 Days, which could be relevant for planning and procurement considerations. Additionally, the diode supports surface mount technology, emphasizing its ease of integration into modern electronic circuits.
Industry Applications for SS14
The SS14 might find applications in a diverse array of industries, with further engineering analysis, given its robust performance characteristics and design features. Here are some potential application areas for further evaluation:
- Energy and Power Systems: They might be suitable for use in power supply circuits, particularly in switching power supplies where their fast switching capabilities and low power loss are beneficial.
- Renewable Energy: In solar inverters or wind turbine power systems, the SS14 could potentially be used for its efficiency and ability to handle transient surge currents, contributing to the reliability and longevity of renewable energy systems.
- Automotive: The SS14 may be suitable for automotive applications, including the power regulation systems in electric vehicles (EVs) and hybrid electric vehicles (HEVs), where high efficiency and reliability under variable environmental conditions are critical.
- Consumer Electronics: In portable devices, the SS14 could be used in power management circuits, thanks to its low forward voltage that helps in minimizing power loss and extending battery life.
The diversity of applications is supported by the diode’s design attributes, such as its moisture sensitivity level of 1, allowing for use in environments where moisture is a concern, and its high temperature operating range, making it reliable in thermally challenging conditions.
About onsemi
onsemi is a leading manufacturer of semiconductor components, with a wide array of products that include diodes, transistors, and integrated circuits. In the realm of diodes, onsemi is known for producing parts that offer both high performance and reliability. The SS14 Schottky Barrier Rectifier Diode is just one example of the company’s commitment to delivering high-quality components. onsemi’s products are designed with the latest semiconductor technologies, tailored to meet the demands of modern electronic designs. Their portfolio of diodes, including Rectifier Diodes, showcases a commitment to energy efficiency, high-speed operation, and integration convenience, making them a preferred choice for engineers and designers across various industries.
Where to Find SS14 by onsemi
To source the SS14, it is recommended to research via our platform at findchips.com. Here, you can find current stock levels, pricing, and availability from various distributors. For those seeking alternatives or similar diodes, exploring the Rectifier Diodes category might reveal additional options from onsemi or other manufacturers. Historically, the SS14 has been available from distributors such as New Advantage Corporation, GlobX GmbH, Farnell, and Mouser Electronics. However, it’s essential to visit findchips.com for the most up-to-date information on availability and competitive pricing.