Overview of SS26FL by onsemi
The SS26FL is a Schottky Barrier Rectifier described as a surface-mount, Schottky barrier rectifier that comes packaged in a 3000-reel format for efficient application in manufacturing environments. Crafted by onsemi, a globally recognized manufacturer in semiconductor technology, this component is designed for systems requiring efficient, low-voltage, high-frequency rectification. Specified for a repetitive peak reverse voltage of 60V and capable of handling an average forward current of 2A, it is optimized for performance in a wide range of applications.
With a maximum forward voltage of 700mV and a robust forward surge current capability of 50A, the SS26FL stands out for its efficient power handling and thermal performance. Packaged in a compact, SOD-123F case with two pins, it offers a streamlined solution for space-conscious applications. Furthermore, it operates within a wide temperature range of -55°C to +125°C, ensuring reliability under a variety of operating conditions. The component’s compliance with RoHS standards underscores its suitability for applications demanding environmentally friendly materials.
Industry Applications for SS26FL
The versatile design and electrical characteristics of the SS26FL allow it to be potentially utilized across a diverse array of industries. Here are some example applications where the part could be leveraged, bearing in mind that these applications require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:
- Renewable Energy Systems: In solar power inverters or wind turbine power systems, the SS26FL might be used for DC to AC power conversion processes, utilizing its low forward voltage drop and high efficiency for improved power conversion efficiency.
- Power Supplies and Converters: Given its high surge current capability and low reverse leakage current, this rectifier could find application in the rectification stages of power supplies and DC-DC converters, potentially enhancing the efficiency and reliability of these systems.
- Transportation and Logistics: Within electric vehicle charging stations or in the power regulation systems of drones and other logistic vehicles, the SS26FL might provide effective power management and regulation, capitalizing on its robust thermal performance and efficient forward voltage specifications.
- Space Technology and Aerospace: Its usage in power distribution systems of satellites or spacecraft could be considered, specifically because of its reliability over a wide temperature range and compliance with the AEC-Q101 standard, signifying its potential for high-reliability applications in harsh environments.
It’s important to note that these potential industry applications are only conceptual/illustrative and necessitate detailed component evaluation by relevant engineering authorities before implementation in any specific system.
About onsemi
onsemi stands as a prominent leader in the semiconductor industry, particularly recognized for its innovation and production of various diode technologies, including Rectifier Diodes. The company specializes in power and signal management, logic, discrete, and custom devices for automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace, and power applications. Its dedication to sustainability and environmental responsibility is evident in its products’ compliance with international standards, including RoHS and AEC-Q101 for certain automotive-grade components.
Within the sphere of diode manufacturing, onsemi’s SS26FL represents a synergy of performance efficiency and reliability. By developing parts such as the SS26FL, onsemi addresses the critical needs of modern electronic circuits for energy efficiency, miniaturization, and enhanced performance, positioning itself as a go-to source for semiconductor components across various industries.
Where to Find SS26FL by onsemi
To secure the SS26FL for your projects, consider researching available stock and vendor options via findchips.com. This platform aggregates data from multiple distributors, offering insights into current availability, pricing, and lead times for electronic components. Specifically, for SS26FL and other Rectifier Diodes, findchips.com provides a comprehensive comparison tool to evaluate options from onsemi as well as alternative suppliers.
In the past, distributors such as Win Source Electronics, Flip Electronics, EBV Elektronik, Avnet Silica, Mouser Electronics, and DigiKey have been known to stock the SS26FL. However, it’s crucial to consult findchips.com for the most up-to-date stock levels, competitive pricing, and availability from these and other distributors, ensuring you make the best purchasing decision for your needs.