SS26T3G by onsemi

Overview of SS26T3G by onsemi

The SS26T3G Schottky rectifier from onsemi is designed for applications requiring low voltage drop and high efficiency. This component is specified with a repetitive peak reverse voltage of 60V and an average forward current of 2A. It features a single diode configuration within a DO-214AA (SMB) package, making it a compact solution for a wide range of power management tasks. The device’s maximum forward voltage is rated at 630 mV, which contributes to its efficiency by minimizing power losses during conduction. Furthermore, it can handle a forward surge current of 40A, providing robustness against current spikes. This rectifier is also noted for its RoHS compliance, signaling its adherence to environmental standards regarding the restriction of hazardous substances.

Additional attributes from the Rectifier Diodes category that make the SS26T3G notable include its moisture sensitivity level of 1, indicating its high resilience to moisture which is crucial for reliability in various environments. It operates within a broad temperature range from -55°C to 150°C, enabling its use in extreme conditions. The silicon diode element material, combined with Schottky technology, contributes to its low forward voltage drop and high efficiency. The SS26T3G is available in a 2500-reel packaging, catering to both large-scale production and prototyping needs.

Industry Applications for SS26T3G

The SS26T3G Schottky rectifier’s unique properties and specifications allow it to be potentially suitable for a variety of industry applications. Note that the following potential industry applications are conceptual and require analysis and verification by engineering and design teams.

  • Telecommunications: Due to its high efficiency and compact SMB form factor, the SS26T3G might be used in power supply circuits within telecom equipment, including transceivers and base stations, where efficient power management is critical.
  • Computing and Data Storage: The rectifier could potentially be integrated into the power management systems of servers, SSDs, and other computing hardware to ensure stability and efficiency in power conversion.
  • Consumer Electronics: Devices such as laptops, smartphones, and wearable technologies might utilize the SS26T3G in their charging circuits or power supply units, benefiting from its low power loss characteristics.
  • Industrial Automation: This rectifier might be involved in power supplies for industrial automation equipment, where reliable and efficient energy conversion can help minimize operational costs and enhance system reliability.
  • Renewable Energy Systems: In solar power inverters or wind turbine power systems, the SS26T3G could potentially be used for efficient DC-DC conversion, contributing to the overall efficiency and reliability of renewable energy solutions.

Please note that these industry applications are just examples and require detailed engineering expertise to assure that the component meets specific use case requirements.

About onsemi

onsemi is a globally recognized leader in the manufacture and supply of semiconductor components, including an extensive range of diodes. They are particularly known for their innovative approach in the development of discrete, logic, analog, and mixed-signal components. The SS26T3G is part of onsemi’s broad portfolio of Rectifier Diodes, known for their reliability and performance in demanding applications. onsemi focuses on developing components that lead the industry in energy efficiency, helping customers reduce energy usage and carbon footprint. Their products are used across a myriad of applications, underscoring the company’s commitment to innovation and environmental stewardship.

Where to Find SS26T3G by onsemi

To secure the SS26T3G Schottky rectifier for your project, visit findchips.com. This comprehensive component search engine allows users to compare real-time pricing and availability across numerous distributors. For this specific part, some of the distributors where it has historically been available include Wuhan P&S, Win Source Electronics, New Advantage Corporation, and EBV Elektronik. However, to ensure you find the current stock levels and get the best pricing, using the findchips.com platform is advised. Through it, you can not only find this part but also explore a wide range of Rectifier Diodes that might be offered by onsemi or other manufacturers. This ensures that you make an informed decision while selecting the best component for your application needs.

Compare pricing for SS26T3G and other Rectifier Diodes / Diodes at findchips.com