Overview of SS34 by onsemi
The SS34 Schottky Barrier Rectifiers from onsemi represent a category of high-performance diodes designed for efficient, low-voltage drop power rectification. Rated at 3A forward current (If(Av)) and with a maximum repetitive peak reverse voltage (Vrrm) of 40V, these components are optimized for applications requiring efficient power conversion. Characterized by their single diode configuration and a compact DO-214AB (SMC) package, the SS34 units offer an attractive balance of power handling and physical size for designers.
Key features include a maximum forward voltage (Vf) of just 0.5V, which highlights its efficiency in forward conduction mode. This parameter is particularly important in applications where minimizing power loss across the diode is critical. The SS34 is also noted for its robustness, capable of handling repetitive peaks and surges without performance degradation. Its 2-pin configuration simplifies integration into a variety of circuit designs. Compliant with RoHS standards, the SS34 emphasizes environmental consideration and compliance with global regulations for electronic components.
The Rectifier Diodes subcategory, to which SS34 belongs, includes components critical for converting alternating current (AC) to direct current (DC). Due to their efficiency and reliability, rectifier diodes like the SS34 are foundational in modern electronic systems.
Industry Applications for SS34
The versatility and performance characteristics of the SS34 Schottky Barrier Rectifiers allow for their potential use across a wide range of applications. Here are some illustrative use cases in various industries, highlighting the component’s possible application landscape:
- Consumer Electronics: Devices such as power supplies, adapters, and chargers for smartphones, laptops, and other portable gadgets could potentially incorporate SS34 to enhance efficiency and reliability. The low forward voltage drop of the SS34 would contribute to the overall energy efficiency of these devices.
- Renewable Energy Systems: In solar power inverters and wind turbine power systems, efficient power conversion is crucial. The SS34’s ability to handle significant forward currents while maintaining a low voltage drop makes it a conceivable choice for these applications. Its robustness against repetitive peaks would also be beneficial in handling the variable power outputs inherent in renewable energy sources.
- Industrial Automation: Machinery and control systems that require dependable DC power supplies might utilize the SS34 for its efficient forward conduction and surge handling capabilities. This ensures reliable operation under dynamic industrial conditions.
- Automotive: If applicable standards are met, the SS34 could potentially be used in automotive applications such as power regulation systems, onboard chargers, and power converters, where high efficiency and reliability are paramount.
- Telecommunications: Communication equipment, including base stations and network power systems, might incorporate the SS34 for its efficiency in power conversion, contributing to the overall energy management and reliability of telecommunications infrastructure.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a leading semiconductor manufacturer specializing in designing and producing a wide range of semiconductor components, including a comprehensive portfolio of Rectifier Diodes. The company is known for its focus on power efficiency, precision technologies, and advanced semiconductors. onsemi’s product line includes a variety of diodes, transistors, and integrated circuits that are critical to the innovation and performance of modern electronic systems.
With the SS34 Schottky Barrier Rectifiers, onsemi showcases its capability in producing high-quality, reliable diodes designed for high efficiency and power density. The SS34 is one among many such components designed to meet the rigorous demands of a broad array of applications, from consumer electronics to industrial automation. Through its consistent focus on quality, environmental compliance, and innovations in semiconductor technology, onsemi continues to serve as a key supplier for manufacturers and designers looking for performance-oriented diode solutions.
Where to Find SS34 by onsemi
To source the SS34 Schottky Barrier Rectifiers, or to explore alternate options for Rectifier Diodes, visit findchips.com. On this platform, you can get up-to-date stock levels, pricing, and technical information from a wide range of distributors. Historically, SS34 has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet Asia, and Mouser Electronics. However, for the current stock availability and best pricing, it is recommended you check on findchips.com. The platform provides a comprehensive view of available inventory from trusted distributors, facilitating informed procurement decisions.