Overview of SS4-10-3.00-L-D-K-TR by Samtec Inc.
The SS4-10-3.00-L-D-K-TR is a board stacking connector designed to facilitate reliable connections in various electronic applications. It features 20 contacts arranged in a 2-row configuration, catering to applications requiring a compact yet efficient design. The connector is classified as a female type, with a straight mounting style, making it suitable for surface mount technology.
With a pitch of 0.016 inches and a terminal pitch of 0.4 mm, the SS4-10-3.00-L-D-K-TR ensures precise alignment and connection integrity. The black insulator made from liquid crystal polymer provides durability and resistance to various environmental factors. The connector is RoHS compliant and features a matte tin finish with a nickel barrier for contact termination. The factory lead time is approximately one week as of the current writing, which can facilitate timely production processes for users.
Industry Applications for SS4-10-3.00-L-D-K-TR
The SS4-10-3.00-L-D-K-TR might find application in multiple industries due to its versatile design and robust specifications. Here are some potential industry applications:
- Internet of Things (IoT): The connector could be utilized in IoT devices that require reliable connections for data transfer and power supply. For example, it might be used in smart home devices, wearables, and environmental sensors that necessitate compact connector solutions.
- Consumer Electronics: In consumer electronics, this connector might be featured in devices such as laptops, tablets, or smartphones where space-saving solutions are essential. The surface mount design allows for efficient assembly and can handle the required current ratings for signal transmission.
- Computing and Data Storage: The SS4-10-3.00-L-D-K-TR may potentially be used in storage solutions such as SSDs, where multiple connections are required in a minimal footprint. Its specifications allow it to handle high-speed data transmission, which is critical for modern computing applications.
- Telecommunications: This connector could support various telecommunications equipment, enabling the necessary connections for data and signaling in devices such as routers, switches, or modems. The locking mechanism ensures stability in mobile or dynamic environments.
- Automotive: If automotive standards are applicable, the SS4-10-3.00-L-D-K-TR might find use in automotive electronics like infotainment systems or navigation controls that require compact connectors able to withstand harsh environments.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar connectors in the category may also be suitable for these applications, providing additional options for engineers and designers.
About Samtec Inc.
Samtec Inc. is a manufacturer specializing in connectors, including a wide variety of headers and edge type connectors. It has established a reputation for producing reliable interconnect solutions that cater to several industries, ensuring high performance and durability. The SS4-10-3.00-L-D-K-TR is part of their extensive portfolio, which includes various similar parts designed for surface mount applications. Their commitment to quality is reflected in the features of their connectors, such as RoHS compliance and adherence to rigorous manufacturing standards.
Samtec also offers a range of options for customization, allowing clients to tailor solutions based on their specific needs. Their expertise in the field enables the production of connectors that meet the growing demands of modern electronics, particularly in high-density and high-speed applications.
Where to Find SS4-10-3.00-L-D-K-TR by Samtec Inc.
For those looking to procure the SS4-10-3.00-L-D-K-TR, it is recommended to research available options on findchips.com. This platform provides comprehensive information about the part and can help locate various distributors offering the SS4-10-3.00-L-D-K-TR. Distributors that have previously carried this connector include Samtec, DigiKey, Mouser Electronics, and Arrow Electronics. However, it is important to check findchips for current stock levels and pricing, as availability may change.
Additionally, the site can provide access to a broader range of Headers and Edge Type Connectors, including alternate parts that might be offered by Samtec Inc or other manufacturers, thereby expanding the procurement options for engineers and purchasers.