Overview of SS4-10-3.50-L-D-K-TR by Samtec Inc.
The SS4-10-3.50-L-D-K-TR is a female straight board stacking connector designed for surface mount applications. It features 20 contacts and adheres to the RoHS compliance standards, ensuring that it is free from hazardous substances. Constructed with a connector type of board stacking, this part is classified as a socket and is particularly well-suited for electronic systems where space optimization is essential. The design encompasses a compact form factor, with a body breadth of 0.171 inches, body depth of 0.157 inches, and a body length of 0.411 inches, making it an efficient choice for tight PCB layouts.
The contact style is blade pin-socket, ensuring reliable connections while the contact finish of gold over nickel guarantees enhanced conductivity and resistance to corrosion. With a terminal pitch of 0.4 mm, it accommodates more compact arrangements of contacts on a printed circuit board (PCB). Operating temperatures for this component range from -55 °C to 125 °C, making it versatile for various applications. Furthermore, it is designed with a locking mechanism to secure the connection and features a polarized housing for ease of use and to prevent misalignment during installation.
This product is classified under the subcategory of Headers and Edge Type Connectors, representing a vital segment within the broader category of connectors. The manufacturing life cycle for the SS4-10-3.50-L-D-K-TR is currently marked as active, indicating ongoing availability. Compliance with both Pbfree and RoHS codes ensures adherence to environmental standards, enhancing the part’s marketability in eco-conscious applications.
Industry Applications for SS4-10-3.50-L-D-K-TR
The SS4-10-3.50-L-D-K-TR could potentially serve various industries where space-constrained environments require reliable and efficient connectivity. Some illustrative examples include:
- Internet of Things (IoT): In IoT devices, the compact size and efficient connectivity of this part might facilitate the integration of numerous sensors and data transmission modules in smart devices. For instance, it could be utilized in smart home control systems, where multiple functionalities need compact interfacing.
- Industrial Automation: In industrial automation systems, this connector might be used in programmable logic controllers (PLCs) or other control systems, where reliable connections are crucial for operational efficiency. The part’s ability to operate within a wide temperature range might support various environmental conditions present in manufacturing settings.
- Consumer Electronics: For consumer electronic devices such as smartphones or tablets, the SS4-10-3.50-L-D-K-TR could enable connections among component modules, supporting features like camera systems or touch screen interfaces. Its surface mount design could help manufacturers achieve slimmer product profiles.
- Robotics and Drones: In robotics applications, the connector might assist in connecting sensors or power modules, where space and weight are often at a premium. Its locking mechanism could ensure secure connections even in dynamic environments.
- Telecommunications: In telecom hardware, this part may facilitate connections in devices requiring high-density packaging of electronic components. Its durability and gold contact finish could provide reliable performance in high-use applications.
It is important to note that these potential applications are conceptual and illustrative. Each use case would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a well-established manufacturer specializing in high-speed and high-density connectors, including those within the Headers and Edge Type Connectors category. The company focuses on providing innovative solutions to meet the ever-evolving demands of various industries. The SS4-10-3.50-L-D-K-TR is part of their SS4 series, which includes a range of board stacking connectors designed for flexibility and efficiency. Other similar parts in their portfolio may also include additional configurations accommodating different contact arrangements and sizes.
With a commitment to quality and performance, Samtec ensures that its connectors meet various industry standards, thereby providing confidence to design engineers across diverse sectors. Their focus on continuous improvement and adaptation makes them a reliable partner for electronic component sourcing.
Research Price and Stock for SS4-10-3.50-L-D-K-TR by Samtec Inc on Findchips.com
To explore current stock levels and pricing for the SS4-10-3.50-L-D-K-TR, it is advisable to use Findchips. This platform provides a comprehensive view of availability and competitive pricing across distributors. Historically, the part has been available from distributors such as Master Electronics, DigiKey, Mouser Electronics, and Avnet, among others. However, it is crucial to verify current stock and pricing since availability may vary.
Additionally, the subcategory of Headers and Edge Type Connectors on Findchips can help identify alternative parts that may serve similar functions, providing options from both Samtec and other manufacturers that may meet your project’s specific requirements.