SS41 by Honeywell Sensing and Control

Overview of SS41 by Honeywell Sensing and Control

The SS41 by Honeywell Sensing and Control is a Hall Effect sensor, which operates within a magnetic field strength range of -25mT to 25mT, and has a maximum output current of 20mA. It features a bipolar operation mode and is encapsulated in a plastic/epoxy, rectangular package with a three-pin, through-hole mount design (TO-92-3). This sensor supports a supply voltage range from 4.5V DC to 24V DC, ensuring versatility in different power environments. The output configuration of the SS41 is a sink type, with a minimum output voltage of 150mV and an impressive switching speed of 0.2μs. Additionally, it is RoHS compliant, making it suitable for use in various applications that require adherence to strict environmental standards.

Industry Applications for SS41

The SS41, belonging to the subcategory of Magnetic Field Sensors, finds potential applications across a broad range of industries. This diverse applicability stems from its electrical characteristics and physical design. Below are some industries where the SS41 could potentially be utilized:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearable technology might incorporate the SS41 for features that require magnetic field detection, such as compass functionality. The sensor’s small form factor and low power consumption make it ideal for these applications.
  • Industrial Automation: In factory settings, the SS41 could potentially be used for position sensing, ensuring precise movement and alignment of machinery parts. Its fast switching speed and robust design suit the dynamic and demanding environment of industrial automation.
  • Automotive: Although specific automotive standards like AEC-Q100 are not listed in the part data attributes, the SS41 might still find use in non-critical automotive applications such as basic position sensing or fluid level detection, provided it meets the specific requirements and standards as determined by automotive design teams.
  • Aerospace and Defense: The SS41 could potentially be used in less critical aerospace applications, such as cabin pressure measurement or control surface position sensing, due to its robust operational characteristics. However, for any critical applications, additional verification and compliance to specific aerospace standards would be required.
  • Robotics and Drones: In robotics, the SS41 could be utilized for detecting joint positions, aiding in the fine control of robotic limbs. Similarly, drones might use these sensors to stabilize flight or manage internal mechanics.

Note that these potential industry applications are strictly conceptual and illustrative. Engineering and design teams need to conduct detailed analysis and verification to ensure that the SS41 adheres to industry standards and meets specific application requirements.

About Honeywell Sensing and Control

Honeywell Sensing and Control is a prominent name in the field of sensors and transducers, with a significant presence in the market of Magnetic Field Sensors in particular. They are known for their high-quality, reliable products, and the SS41 is a testament to their expertise in this area. Honeywell designs sensors that cater to a wide array of applications, ensuring that their components can be tailored to meet diverse operational requirements. Their products are commonly used in sectors ranging from domestic appliances to complex, high-demand industrial environments, evidencing their adaptability and the trust placed in them by various industries.

Where to Find SS41 by Honeywell Sensing and Control

To find the SS41 or to explore similar parts, users should consider using tools like Findchips.com. The website provides comprehensive listings and current availability from multiple distributors. Historically, SS41 has been available at distributors such as Master Electronics, MacroQuest Electronics, and Mouser Electronics, among others. However, for the most accurate and up-to-date information regarding stocking levels and pricing, checking directly on Findchips.com is recommended. Additionally, for alternatives to the SS41, users may search under the Magnetic Field Sensors category to find other components that might be offered by Honeywell Sensing and Control or similar manufacturers.

Compare pricing for SS41 and other Magnetic Field Sensors / Sensors/Transducers at findchips.com