Overview of SS466A by Honeywell Sensing and Control
The SS466A by Honeywell Sensing and Control is a Hall Effect Sensor that detects magnetic fields ranging from -11 millitesla (mT) minimum to 11 mT maximum. This component is bipolar and housed in a plastic/epoxy material with a rectangular shape, featuring a three-pin, through-hole mount configuration suitable for surface mounting. Its key attributes include an operating temperature range of -55°C to 160°C, with a maximum operating current of 10 mA. The output of the SS466A is open-collector with an inverting output polarity, designed to handle a maximum output current of 20 mA. Its compact form factor with body dimensions 4.06 mm in length, 1.57 mm in breadth, and 2.99 mm in height make it ideal for space-constrained applications.
This device operates within a supply voltage range of 3.8 V to 30 V, featuring a voltage output mode. The sensor utilizes bipolar technology, specifically designed for latching applications. With its robust operating ranges and precise switching capabilities, the SS466A is suitable for a variety of detection and switching operational modes in various electronic assemblies.
Industry Applications for SS466A
- Consumer Electronics: The SS466A might be utilized in consumer electronic devices such as smartphones and tablets for features like magnetic docking detection and lid closure detection. Its compact size and latching characteristics could potentially make it suitable for these applications.
- Industrial Automation: In industrial settings, this sensor could theoretically be employed for position sensing, which is critical for automated processes. Its robust temperature range and durability are favorable for harsh industrial environments.
- Transportation and Logistics: The SS466A might serve in vehicle detection systems, aiding in traffic management and vehicle counting systems. The sensor’s capability to withstand a wide range of operating temperatures and its bipolar latching feature could be advantageous here.
- Robotics and Drones: For robotics, the SS466A possibly contributes to magnetic field mapping which assists in navigation or object detection. Drones might utilize these sensors to stabilize flight or detect environmental parameters.
Note: These potential industry applications are conceptual and should be verified by engineering and design teams to meet specific requirements and industry standards.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a prominent manufacturer in the field of a Magnetic Field Sensors and a broader category of Sensors/Transducers. This segment of Honeywell specializes in the development of innovative, high-quality sensing components that cater to a wide range of industrial, commercial, and consumer applications. The SS466A is among their elaborated lineup which exhibits Honeywell’s commitment to delivering precise and reliable sensors that meet diverse application needs of modern technology industries.
Through their advanced sensing technologies, Honeywell provides a variety of similar sensor parts, ensuring high performance and reliability. The extensive products feature various sensing mechanisms and configurations to suit different environmental conditions and functional requirements.
Where to Find SS466A by Honeywell Sensing and Control
If you’re considering purchasing the SS466A, findchips.com is an excellent resource to check current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Master Electronics, and Mouser Electronics among others. However, for the most accurate availability and pricing information, it’s advisable to visit findchips.com. Additionally, on findchips.com, you can find alternatives to the SS466A by exploring other Magnetic Field Sensors offered by Honeywell or different manufacturers.