Overview of SSC02SYAN by Sullins Connector Solutions
The SSC02SYAN is a two-position, single circuit interconnection device designed for versatile use in a range of electronic applications. It features a 2.54 mm centerline closed top jumper configuration that enables efficient shorting capabilities. Manufactured by Sullins Connector Solutions, this component is recognized within the subcategory of Other Interconnects under the broader category of connectors.
This jumper boasts a compact size with a body breadth of 0.1 inches, a body depth of 0.256 inches, and a body length of 0.2 inches. The device is constructed of durable materials, including a polybutylene terephthalate (PBT) insulator, enhancing its reliability in demanding environments. The connector type is classified as a shunt, with a female contact gender designed to accommodate dual prong contact styles. The contact material used in the SSC02SYAN is phosphor bronze, which is known for its excellent conductivity and resistance to corrosion.
The contact finish termination is gold (Au) with a nickel (Ni) barrier, ensuring longevity and performance during mating operations. The device is compliant with ROHS and REACH regulations, marking it as a safe option for various applications. With an insulation resistance rating of 5 GΩ and a dielectric withstanding voltage of 1000 VAC, the SSC02SYAN is suitable for environments with stringent electrical standards.
Operating temperature range for this component spans from -55 °C to 105 °C, which makes it versatile for both cold and hot environments. The rated current (signal) for the SSC02SYAN is 3 A, which adds to its usability in different circuit configurations. The part life cycle is denoted as active, indicating availability for current projects and designs.
Industry Applications for SSC02SYAN
The SSC02SYAN might find a place in several industries due to its adaptable design and reliable features. Here are a few potential applications:
- Industrial Automation: The SSC02SYAN could potentially be utilized in various devices related to industrial automation, such as programmable logic controllers (PLCs) or other automation equipment requiring reliable interconnection for shorting connections. The current rating of 3 A may support control signals or power routing within these devices.
- Consumer Electronics: This component might serve in consumer electronics that involve circuit boards needing shorting capabilities. Devices such as home appliances, personal computers, or gaming consoles could benefit from the reliable electrical connection offered by the jumper.
- Automotive Applications: If automotive standards such as AEC-Q100 compliance are applicable, the SSC02SYAN could potentially be used in automotive control systems or infotainment systems requiring reliable interconnectivity. Its robust design may help withstand the demanding environments typical within vehicles.
- Telecommunications: The component could find its place in telecommunications systems where shorting functions are critical for signal integrity. It might be used within routers, switches, or other data transmission devices relying on dependable electrical connections.
- Healthcare Technology: Should the part meet relevant compliance standards, the SSC02SYAN may be used in medical devices that require effective interconnection for signal processing. Its insulation resistance and dielectric strength could contribute to the safety standards necessary for healthcare applications.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Sullins Connector Solutions
Sullins Connector Solutions is a manufacturer recognized for producing a variety of connectors aimed at various applications across different industries. Their expertise in Other Interconnects and specific focus on connectors like the SSC02SYAN sets them apart in the electronic components market. The company emphasizes reliability and efficiency, continuously innovating to meet the evolving needs of their clients.
In addition to the SSC02SYAN, Sullins Connector Solutions manufactures other similar parts tailored for various interconnecting requirements. These products often share similar specifications, such as contact material, size, and application versatility, reflecting the company’s commitment to quality and performance across its product range.
Where to Find SSC02SYAN by Sullins Connector Solutions
Historically, the SSC02SYAN has been available through reputable distributors including New Advantage Corporation, Bristol Electronics, Quest Components, Verical, Future Electronics, and DigiKey. Please check findchips.com for current stock levels and precise pricing details, as availability may vary.