SSH-003T-P0.2-H by JST Manufacturing

Overview of SSH-003T-P0.2-H by JST Manufacturing

The SSH-003T-P0.2-H is a 1.0 mm pitch crimp style connector, featuring a compact, low profile design in a wire-to-board configuration, a specialized connector accessory crafted from phosphor bronze, known for its resilience and electrical conductivity. This component falls under the category of Assembly Items in the broader Connector Support classification. Ranking as ROHS compliant, it assures adherence to rigorous environmental standards without compromising on performance or durability.

Featuring a female contact gender and a crimp terminal type, this accessory is designed for precise wire connections ranging between 32 AWG to 28 AWG. The part showcases a robust contact resistance of 40 mΩ, underlining its efficiency for signal transmission. Its operational temperature spectrum spans from -25°C to 85°C, enabling performance under various environmental conditions. Furthermore, it handles rated currents up to 1 A and voltages (both AC and DC) of 50 V, making it a versatile solution for numerous electrical applications.

Industry Applications for SSH-003T-P0.2-H

Given its specifications and design, the SSH-003T-P0.2-H may be suitable for a myriad of applications across various industries:

  • Space Technology: Its robust design and reliability under extreme temperatures make it potentially fitting for satellite and spacecraft electronic systems.
  • Aerospace and Defense: The connector’s rated current and voltage parameters align with the rigorous demands of military and aviation electronics, including communication systems and navigation aids.
  • Energy and Power Systems: Suitable for connections in energy distribution and management equipment, where stable and durable connections are paramount.
  • Transportation and Logistics: May find use in vehicular systems and infrastructure, supporting the advancements in automotive technology.
  • Renewable Energy: With growing emphasis on sustainable solutions, its application in solar panels and wind turbines for efficient energy capture and transmission could be invaluable.

The versatility of the SSH-003T-P0.2-H is further underscored by its operational resilience, making it a potential linchpin in advanced, demanding applications.

About JST Manufacturing

JST Manufacturing is a global leader in the production of electrical connectors, renowned for their innovative designs and the high quality of their products. They have a particular strength in Assembly Items and Connector Support solutions, with the SSH-003T-P0.2-H standing as a testament to their expertise in this area. The company holds approvals from CSA; UL, ensuring their products meet and exceed the stringent requirements of the international standards for safety and quality. JST’s extensive range includes various connector supports and accessories tailored for a wide array of applications, ensuring that regardless of your specific needs, they likely offer a solution that aligns with your requirements.

Where to Find SSH-003T-P0.2-H by JST Manufacturing

For engineers and procurement specialists looking to integrate the SSH-003T-P0.2-H into their projects, findchips.com offers an invaluable resource. Here, one can verify current stock levels, compare pricing, and even discover alternative options. Specifically, for a broader exploration within the category, visiting Assembly Items on findchips.com can reveal additional parts from JST Manufacturing or other noted manufacturers that might suit alternative requirements or preferences.

Historically, this part has been available from distributors such as DigiKey, Future Electronics, Heilind Electronics, and Bristol Electronics. While we recommend these as starting points, we advise consulting findchips.com directly for the most current availability and pricing information regarding the SSH-003T-P0.2-H and other similar connector support assembly items.

Compare pricing for SSH-003T-P0.2-H and other Assembly Items / Connector Support at findchips.com