SSHL-003T-P0.2 by JST Manufacturing

Overview of SSHL-003T-P0.2 by JST Manufacturing

The SSHL-003T-P0.2 is a high-quality contact accessory designed and manufactured by JST Manufacturing. It features a contact socket suitable for 32 to 28 AWG wires. This crimp style terminal is made from phosphor bronze and comes with tin-plated contacts to ensure a reliable electrical connection. It is part of the SSHL Series from JST, signifying its compatibility and design intention for seamless integration within a vast range of connector systems offered by JST. With specifications indicating a maximum wire size of 28 AWG and a minimum of 32 AWG, it targets a precise range of wire gauges for optimal use. This part is compliant with RoHS standards, ensuring it adheres to current environmental and safety regulations.

Significant attributes that set this part apart include its stamped, strip contact design and square pin-socket contact style, tailored for signal design uses. As an Assembly Item, it serves as a crucial component in creating reliable and effective connector assemblies. It boasts a rated current of 1A, with a contact resistance of 40 mΩ, highlighting its efficiency in electrical signal transmission. Designed to operate within a temperature range from -25 °C to 85 °C, it offers versatility across different environments. Additionally, its insulator material is polybutylene terephthalate, chosen for its electrical insulation properties and chemical resistance.

Industry Applications for SSHL-003T-P0.2

The SSHL-003T-P0.2 by JST Manufacturing can be used in a variety of industry applications, offering flexibility and reliability for design engineers and procurement professionals alike. While the potential applications listed are only a starting point, they highlight the versatile nature of this part.

  • Industrial Automation: It might be used in sensor connections, control units, and interface modules, where its reliable connection and signal integrity are crucial for the accurate and consistent operation of automated equipment.
  • Healthcare: For medical devices and diagnostics equipment, the SSHL-003T-P0.2 could potentially offer connections that require high reliability and safety standards. Its RoHS compliance is particularly relevant in healthcare applications, ensuring that the product meets strict regulatory requirements.
  • Renewable Energy: In the fast-growing renewable energy sector, such as solar panel inverters or wind turbine controls, this part can provide durable and efficient connections. Its operating temperature range makes it suitable for outdoor environments that these installations often face.
  • Robotics and Drones: This connector accessory could be involved in the intricate wiring of robotic arms or the compact electronic systems of drones, where space optimization and reliable connections are necessary for performance and longevity.

Note that these potential applications are conceptual and need thorough evaluation by engineering and design teams to ensure compatibility and performance within specific use cases.

About JST Manufacturing

JST Manufacturing is a global leader in the production of electronic connectors, offering a wide array of products for diverse applications. Their expertise particularly shines in the field of Assembly Items and connector support solutions. JST is known for their innovative approach to the design and manufacturing of electrical connections, including the SSHL-003T-P0.2 and similar parts. Their products, characterized by reliability and superior quality, are preferred by industries worldwide. Such components are integral in ensuring the performance and reliability of electrical and electronic assemblies. JST’s commitment to excellence extends to their compliance with industry standards, ensuring their components meet the highest levels of safety and environmental care.

Where to Find SSHL-003T-P0.2 by JST Manufacturing

To secure the SSHL-003T-P0.2 for your next project, we recommend visiting findchips.com for real-time pricing and availability from multiple suppliers. This platform allows you to compare options and ensure you’re finding the best fit for your needs, both in terms of technical specifications and cost-efficiency. Findchips aggregates data from various distributors, enabling a comprehensive search experience. While the availability of the SSHL-003T-P0.2 can vary, distributors such as New Advantage Corporation, TME, Quest Components, Future Electronics, DigiKey, and Newark have historically stocked this part. However, to get the most current stock levels and pricing, checking Findchips directly is advised. Additionally, for alternatives or further exploration within the Assembly Items category, see Assembly Items on Findchips for a range of options from JST Manufacturing and other leading manufacturers.

Compare pricing for SSHL-003T-P0.2 and other Assembly Items / Connector Support at findchips.com