Overview of SSM6N7002KFU,LF by Toshiba America Electronic Components
The SSM6N7002KFU,LF is a dual N-channel MOSFET featuring a breakdown voltage of 60V and a maximum continuous drain current rating of 0.3A. This part is designated as a small-signal MOSFET, making it suitable for various switching applications. It is characterized by a configuration that includes separate elements with built-in diode and resistor, which can enhance its functionality and reliability in specific applications. The part is designed with a low on-resistance, recorded at a maximum of 1.75 Ω, which contributes to lower power loss during operation.
Manufactured by Toshiba America Electronic Components, this MOSFET is made using the metal-oxide semiconductor technology, which is a standard fabrication technique in the industry. The SSM6N7002KFU,LF complies with environmental standards, as indicated by its Pb-free and RoHS compliance codes. With an active life cycle code, this part is actively maintained in production, ensuring availability for current and future projects.
The package style is small outline with a rectangular shape, allowing for efficient surface-mount applications. Its thermal performance is also noteworthy, with a maximum operating temperature of 150 °C and a power dissipation capacity of 0.5W. The transistor’s feedback capacitance is recorded at a maximum of 1.3 pF, making it suitable for high-speed switching applications which require minimal delay.
Industry Applications for SSM6N7002KFU,LF
The SSM6N7002KFU,LF might find applications across various industries due to its characteristics and specifications. Below are some potential use cases that illustrate its capabilities:
- Consumer Electronics: This part might be used in devices such as smartphones or tablets where compact size and efficient power management are essential. The low on-resistance and thermal performance could help in managing heat during charging cycles and while powering various onboard components.
- Energy and Power Systems: The transistor could potentially be utilized in power supply circuits, where switching is a critical function. It may find its role in voltage regulation applications, where the low power dissipation helps in enhancing the overall efficiency of the system.
- Renewable Energy: In solar inverters, the SSM6N7002KFU,LF could possibly be part of the circuitry that converts DC from solar panels into AC for use in homes. Its capability to handle DC voltage up to 60V makes it a candidate for such applications, where efficiency is a pivotal criterion.
- Telecommunications: The part might be used in RF amplifiers or switching circuits that are essential in telecom equipment. Given its small outline package, it can be integrated into dense PCB layouts that are typical in telecom infrastructure.
- Industrial Automation: The SSM6N7002KFU,LF could potentially be employed in relay control circuits or motor drivers where precise control of power and switching speeds are necessary.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components has a long-standing history in the development and manufacture of electronic components, particularly in the field of transistors. They provide a wide range of products, including various types of MOSFETs like the SSM6N7002KFU,LF. Toshiba focuses on innovation and technology, ensuring that their products meet modern demands in efficiency and reliability.
In the category of Small Signal Field-Effect Transistors, Toshiba produces various components that are utilized in different applications, such as automotive electronics, telecommunications, and consumer electronics. Other similar parts alongside SSM6N7002KFU,LF may include other N-channel MOSFETs designed for low voltage and current applications, which also comply with strict environmental regulations.
Research Price and Stock for SSM6N7002KFU,LF by Toshiba America Electronic Components on Findchips.com
For engineers and procurement professionals looking to acquire the SSM6N7002KFU,LF, it is advisable to research stock levels and pricing details on Findchips. This resource provides comprehensive information on availability across various distributors, including historical data from vendors such as Avnet Americas, Verical, Arrow Electronics, Mouser Electronics, and DigiKey.
However, it is essential to check Findchips for the most current stock levels and pricing information, as availability may vary over time.