SSQ-108-03-T-D by Samtec Inc

Overview of SSQ-108-03-T-D by Samtec Inc.

The SSQ-108-03-T-D is a board connector that features 16 contacts arranged in 2 rows, designed for a variety of electronic applications. This component is female, with a straight mounting type, and has a pitch of 0.1 inches. The connector utilizes solder terminals and is constructed with a black insulator. Notably, this part is compliant with ROHS standards, ensuring it meets current environmental regulations meant to restrict hazardous substances in electronic components.

In terms of specifications, the SSQ-108-03-T-D is a receptacle connector with a through-hole mounting style, suitable for board-to-board connections. The connector’s pitch spacing is 2.54 mm, consistent with standard connector sizes, making it potentially compatible with a vast range of existing designs. The body dimension is compact, with a breadth of 0.195 inches and a depth of 0.335 inches, allowing for efficient space utilization on printed circuit boards (PCBs).

Furthermore, the contact finish for mating is matte tin over nickel, providing durability and resistance to corrosion. It supports a rated current of up to 6.3 A, which can be pivotal for applications requiring significant signal power transmission. The components are designed to function within an operating temperature range of -65 °C to 105 °C, indicating robustness across a variety of environmental conditions.

As of the current writing, the SSQ-108-03-T-D remains an active part in the marketplace, and its specifications suggest it could serve as a reliable choice in various applications.

Industry Applications for SSQ-108-03-T-D

Given the characteristics of the SSQ-108-03-T-D, several industries might find it advantageous to integrate this component. The potential industry applications include:

  • Telecommunications: The SSQ-108-03-T-D could potentially be utilized in various telecommunications equipment, such as routers or switches, where reliable board-to-board connections are required. Its capability to handle a rated current of 6.3 A might support the transmission of both power and signals effectively, making it suitable for devices that must manage significant data loads.
  • Automotive: In automotive applications, the connector might be employed in electronic control units (ECUs) or infotainment systems. The part’s compliance with ROHS standards and its ability to operate under a wide temperature range might ensure robust performance in the diverse environmental conditions vehicles experience. However, engineers should verify any specific automotive standards applicable to their designs.
  • Robotics and Drones: This connector could potentially be integrated into robotic systems and drones, where space is often limited and multiple connections are necessary. The small footprint and the reliability of the SSQ-108-03-T-D might contribute to lightweight designs while maintaining dependable electrical connections.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, the SSQ-108-03-T-D could play a critical role in ensuring reliable connectivity between various electronic components. Its solder terminal and through-hole mounting options may facilitate robust connections that endure the stresses associated with outdoor environments.

It is important to note that these potential applications are only conceptual and illustrative. Engineering and design teams should conduct detailed analysis and verification to ensure compliance with specific industry standards and application requirements.

About Samtec Inc.

Samtec Inc. is a well-established manufacturer specializing in a range of electronic components, prominently including connectors. Within the Headers and Edge Type Connectors subcategory, Samtec has developed various products that cater to different electronic interface requirements.

The SSQ-108-03-T-D exemplifies Samtec’s commitment to quality and innovation within the connector space. Similar connectors manufactured by Samtec may include variants in contact counts or configurations, all designed to meet rigorous industry standards. The company emphasizes compliance, ensuring that their products align with international regulatory requirements, including ROHS and REACH compliance.

Where to Find SSQ-108-03-T-D by Samtec Inc.

SSQ-108-03-T-D, it is advisable to research options on findchips.com. This platform provides comprehensive insights into product availability and pricing.

The connector has historically been available from several distributors, including:

  • Samtec
  • Master Electronics
  • Mouser Electronics
  • DigiKey

Potential buyers should visit findchips.com to view current stock levels and pricing information. This ensures access to the most up-to-date availability, as stock may vary across different distributors.

Compare pricing for SSQ-108-03-T-D and other Headers and Edge Type Connectors at findchips.com