SSR-240D25 by TE Connectivity

Overview of SSR-240D25 by TE Connectivity

The SSR-240D25 by TE Connectivity is a solid state relay (SSR) designed for panel mounting. It can handle a load current of up to 25A and has an operating voltage range from 24Vrms to 280Vrms. This SSR features a single-pole single-throw normally-open (SPST-NO) contact configuration, employing zero-crossing switching mode to reduce electrical noise and voltage spikes in the load circuit. Notably, it provides an isolation voltage maximum of 4000V, ensuring effective separation between the control and load circuits. The SSR is packaged in a robust plastic package-4, suitable for various industrial applications. Additionally, the relay is designed with a zero cross over circuit and is recognized by UL for safety standards.

With its robust design specifications such as chassis mount feature, a forward current maximum of 0.015A, and a wide operating temperature range from -30°C to 80°C, the SSR-240D25 is tailored for demanding applications requiring reliable load control. This solid state relay is RoHS compliant, indicating no hazardous substances according to EU regulations, although it is not compliant with REACH.

Industry Applications for SSR-240D25

The Solid State Relays such as the SSR-240D25, given its characteristics, could potentially be suited for a variety of applications across multiple industries:

  • Industrial Automation: The relay could be utilized in controlling heavy machinery or production lines, which require precise control over high current loads. The zero-crossing feature minimizes electrical interference, enhancing process stability and protection of sensitive components.
  • Environmental Monitoring: Systems that manage and monitor environmental conditions can benefit from the SSR-240D25 due to its reliable operation within a wide temperature range and isolation capabilities, essential for sensitive environmental equipment.
  • Consumer Electronics: SSRs are vital in applications requiring efficient and silent switching, such as in home automation systems for lighting and heating control, where SSR-240D25’s zero-cross technology and high load capacity could be highly advantageous.
  • Transportation and Logistics: In electric vehicle charging stations or transportation signaling systems, solid state relays like the SSR-240D25 might be used for managing power distribution reliably and safely.

Note that these potential industry applications are conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity, a global technology leader, specializes in diverse areas including high-performance Solid State Relays in optoelectronics. Their product range, including the SSR-240D25, is designed to meet various industrial needs with reliability and efficiency. TE Connectivity’s expertise in producing innovative, high-quality relays ensures superior performance, adhering to multiple safety and quality standards. Their products are widely used across industries due to their durability, precision engineering, and ability to operate under severe conditions, enhancing the reliability of electronic systems worldwide.

Where to Find SSR-240D25 by TE Connectivity

To purchase the SSR-240D25, I recommend researching its availability on findchips.com. This site provides comprehensive information on current stock levels and competitive pricing from various distributors. Historically, the part has been available at distributors such as Neutron USA, Master Electronics, Sager, TTI, and Mouser Electronics among others. For the most current and detailed stock and pricing information, visiting FindChips is advisable. Additionally, you can explore Solid State Relays to find alternate parts offered by TE Connectivity or other manufacturers.

Compare pricing for SSR-240D25 and other Solid State Relays / Optoelectronics at findchips.com