SST25VF010A-33-4I-SAE by Microchip Technology Inc

Overview of SST25VF010A-33-4I-SAE by Microchip Technology Inc.

The SST25VF010A-33-4I-SAE by Microchip Technology Inc. comprises a 1Mbit Serial NOR Flash Memory functioning via a Serial Peripheral Interface (SPI). It sports an integrated configuration of 128K x 8 bit which suits a broad spectrum of data and code storage applications. The device is packaged in an SOIC-8 format with dimensions that align with the standard 0.150 inch, making it compatible with standard surface-mount technology and convenient for dense PCB layouts.

Date-wise, the memory offers up to 100,000 write/erase cycles, underscoring its robustness for long-term applications, while its data retention minimum of 100 years offers reliability over extended periods. It supports a maximum clock frequency of 33 MHz, enabling high-speed data access and communication, critical for performance-demanding applications. The device operates within a temperature range of -40 °C to 85 °C, making it suitable for industrial applications that may experience extreme conditions.

Other technical specifications include a minimum supply voltage of 2.7V and a maximum of 3.6V, facilitating lower power consumption while maintaining stable operation. From a compliance perspective, SST25VF010A-33-4I-SAE is RoHS compliant, adheres to REACH regulations, and meets ECCN (3A991.B.1.A) and HTS (8542.32.00.51) standards. Current factory lead time is stated as 7 weeks as of this writing.

Industry Applications for SST25VF010A-33-4I-SAE

The versatile nature and technical attributes of SST25VF010A-33-4I-SAE make it suitable for various industrial applications. However, the following are a few potential industry applications where this Flash Memory could be beneficial:

  • Industrial Automation: Devices such as programmable logic controllers (PLCs) and industrial PCs might utilize this memory part for firmware storage or small-scale data logging, considering its robust nor-type storage and high endurance capabilities.
  • Consumer Electronics: Consumer gadgets like smart watches or home automation controllers could benefit from the compact footprint and efficient power consumption of this memory chip. The capability to retain data effectively and operate across a broad temperature range adds to its suitability for sensitive consumer applications.
  • Computing and Data Storage: This Flash Memory could serve in secondary data storage solutions, where fast data retrieval and reliable data retention are crucial. It’s small size and serial interface could also make it an ideal candidate for use in compact and portable data storage devices.

Note that these potential industry applications are illustrative and would need detailed analysis and verification by engineering and design teams concerning industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer of microcontroller, mixed-signal, analog, and Flash Memories. The SST25VF010A-33-4I-SAE is just one example of their comprehensive portfolio in Flash Memory solutions. Known for their innovation and reliability, Microchip’s offerings cover a broad spectrum of memory needs in the market. Additionally, their Flash products are engineered to address modern-day challenges such as high performance, minimal power consumption, and robust data security.

Where to Find SST25VF010A-33-4I-SAE by Microchip Technology Inc

To locate SST25VF010A-33-4I-SAE for purchase, one can utilize resources like findchips.com. On this platform, buyers can compare pricing, availability, and detailed specifications across various distributors. Among the known distributors that have historically stocked this part include DigiKey, Mouser Electronics, and Future Electronics. However, visit findchips.com to get current stock levels and pricing and explore alternative parts within the Flash Memories subcategory by either Microchip Technology Inc or other manufacturers.

Compare pricing for SST25VF010A-33-4I-SAE and other Flash Memories / Memory at findchips.com