SST25VF016B-50-4C-S2AF-T by Microchip Technology Inc

Overview of SST25VF016B-50-4C-S2AF-T by Microchip Technology Inc.

The SST25VF016B-50-4C-S2AF-T is a serial EEPROM that features NOR flash technology, offering a memory density of 16 megabits (Mbit). It operates at a maximum clock frequency of 50 MHz and is housed in an 8-pin SOIC package, which is commonly used in various electronic applications due to its compact size and surface mount design. This device exhibits an organizational structure of 2M x 8 bits, indicating that it is capable of handling 2 megawords of data, each 8 bits wide.

Manufactured by Microchip Technology Inc., the SST25VF016B-50-4C-S2AF-T is compliant with RoHS standards, and the product life cycle is marked as “Active”. The maximum supply voltage for this component is 3.6 V, while its nominal operating voltage is 3 V. This part supports SPI (Serial Peripheral Interface) as its communication interface type, which enhances its integration capabilities with various microcontrollers and processing units.

The SST25VF016B-50-4C-S2AF-T also boasts a robust endurance rating of 100,000 write/erase cycles and promises a data retention time of at least 100 years. It operates effectively within industrial temperature ranges, supporting a broad spectrum of applications. Additionally, the part’s high-speed performance and its capability for remote programming through SPI interfaces make it suitable for various embedded system applications. It is also noteworthy that the component is Pb-free and features a nickel palladium gold terminal finish, adding to its overall reliability and environmental compliance.

Industry Applications for SST25VF016B-50-4C-S2AF-T

The SST25VF016B-50-4C-S2AF-T is well-suited for a variety of industry applications due to its features and specifications. Below are some potential use cases where this part might be integrated:

  • Automotive: In automotive applications, the SST25VF016B-50-4C-S2AF-T might be used for storing configuration parameters or calibration data in electronic control units (ECUs). Its robust endurance and data retention capabilities could ensure that critical data remains intact, even in harsh operating conditions.
  • Internet of Things (IoT): This part could serve as a memory solution in IoT devices, storing firmware updates or user data. Its compact size allows for integration in small form-factor devices, while the SPI interface ensures fast communication with low-power microcontrollers, making it suitable for battery-operated applications.
  • Consumer Electronics: The SST25VF016B-50-4C-S2AF-T might find usage in consumer electronics, such as smart appliances or wearable devices. The high-speed performance can support features like real-time data logging or functionality upgrades via firmware stored in the memory.
  • Industrial Automation: In industrial settings, the part might be utilized in programmable logic controllers (PLCs) for storing operational programs or settings. Its ability to endure significant write/erase cycles ensures reliability and longevity in systems that require frequent updates.
  • Telecommunications: The component could play a role in telecommunications equipment, where it might be used for storing essential configuration data or firmware required for network operations, benefiting from its high-speed interface and small footprint.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, there might be similar flash memory components available that could also cater to these needs.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading semiconductor company specializing in microcontrollers, mixed-signal, analog, and Flash memory solutions. The company has an extensive portfolio of products that cater to various applications, including automotive, consumer electronics, data storage, and industrial automation.

Within the realm of Flash memories, Microchip offers a wide range of options designed to meet the needs of numerous applications. The SST25VF016B-50-4C-S2AF-T represents their commitment to providing high-performance memory solutions. Similar parts in their lineup include various other serial NOR flash devices, which might offer different densities, clock speeds, and package types, enabling designers to select the most suitable option for their specific requirements.

Where to Find SST25VF016B-50-4C-S2AF-T by Microchip Technology Inc

SST25VF016B-50-4C-S2AF-T, it is advisable to conduct research on findchips.com, where you can find pricing and stock information for this part. The platform provides a comprehensive overview of available distributors, including but not limited to:

  • Win Source Electronics
  • You can also check with Master Electronics
  • EBV Elektronik
  • DigiKey

While the availability of SST25VF016B-50-4C-S2AF-T may change, these distributors have historically offered this part. It is crucial to visit findchips.com to obtain the latest stock levels, pricing, and alternatives, which might also be available for similar Flash memory devices.

Compare pricing for SST25VF016B-50-4C-S2AF-T and other Flash Memories / Memory at findchips.com