SST25VF080B-50-4I-S2AF-T by Microchip Technology Inc

Overview of SST25VF080B-50-4I-S2AF-T by Microchip Technology Inc.

The SST25VF080B-50-4I-S2AF-T is a serial EEPROM, NOR Flash memory chip from Microchip Technology Inc., featuring a capacity of 8Mbit with a Serial Peripheral Interface (SPI) for fast data transfer. This particular model operates at clock frequencies up to 50MHz and is housed in a compact SOIC-8 plastic package, making it suitable for a wide range of electronic applications. The memory configuration of this chip is 1M x 8Bit, which refers to its organization into 1 million words of 8 bits each. The part is designed for a supply voltage range from 2.7V to 3.6V, accommodating various power requirements for electronic devices.

Fulfilling the industry’s need for high-speed, reliable data storage, this Flash memory part boasts features such as a minimum data retention time of 100 years and endurance of 100,000 write/erase cycles, ensuring the longevity and durability of the data stored. With a moisture sensitivity level of 1, it demonstrates superior performance even in environments where humidity is a factor. Additionally, its compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations underscores Microchip Technology Inc.’s commitment to environmental sustainability. This part is also characterized by a maximum standby current of 30µA, ensuring efficient power consumption during idle periods.

Industry Applications for SST25VF080B-50-4I-S2AF-T

The broad functional attributes of the SST25VF080B-50-4I-S2AF-T make it potentially suitable for a diverse range of industry applications. Its capacity for rapid data transfer, coupled with a substantial endurance and data retention capacity, suits it for both volatile and stable storage roles across many sectors. Note, however, that these potential industry applications are conceptual and necessitate thorough vetting by engineering and design teams specific to each use case.

  • Computing and Data Storage: This component might be found in devices requiring rapid access to code or data, such as SSDs (Solid State Drives), PCs, laptops, and servers, where its high speed and reliability could enhance performance and dependability.
  • Consumer Electronics: Gadgets like smartphones, tablets, smart watches, and other wearable technology potentially benefit from the compact size, low power consumption, and substantial data retention of this memory chip, providing efficient and reliable storage solutions.
  • Telecommunications: Network equipment, such as routers and switches, could utilize this part for storing firmware and configuration data, where its fast access times and reliability are crucial for efficient data traffic management.
  • Industrial Automation: In automated manufacturing and process control systems, the durability and fast data access offered by this Flash memory could support the robust, efficient operation of programmable logic controllers (PLCs) and other control equipment.
  • Electronic Manufacturing: High-volume production environments might leverage this component in testing and programming tasks, where rapid data transfer and integrity are essential for efficient operation and quality control.

It’s important to highlight that these potential applications are only illustrative and require confirmation for compliance and suitability within specific industry standards and requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash Memories, known for their quality, performance, and ease of design integration. Within the realm of Flash Memories, Microchip offers a broad range of products, including the SST25VF080B-50-4I-S2AF-T and similar parts that cater to a wide array of storage needs. These products stand out for their reliability, endurance, and the capability to operate under a broad spectrum of conditions, making them suitable for a multitude of electronic applications across various industries.

Where to Find SST25VF080B-50-4I-S2AF-T by Microchip Technology Inc

To procure the SST25VF080B-50-4I-S2AF-T, it is recommended to visit findchips.com for up-to-date stock levels, pricing, and purchasing options. On FindChips, you can also explore a wide range of Flash Memories from Microchip Technology Inc or other manufacturers to find alternatives that might better suit specific needs. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and Future Electronics. However, for the current availability and best pricing, checking directly on FindChips is advised.

Compare pricing for SST25VF080B-50-4I-S2AF-T and other Flash Memories / Memory at findchips.com