SST25WF040BT-40I/NP by Microchip Technology Inc

Overview of SST25WF040BT-40I/NP by Microchip Technology Inc.

The SST25WF040BT-40I/NP by Microchip Technology Inc. is a 4 Mbit serial interface Flash memory device designed for high-speed data transfer up to 40 MHz. Built using CMOS technology, this memory chip is encapsulated in an ultra-small, 8-lead USON (ultra small outline no lead) package that measures just 3 mm x 2 mm, with a thickness of only 0.6 mm. This component operates at a nominal power supply voltage of 1.8 V, and is characterized by its low standby current (max 0.00001 A) and low operating current requirements (max 0.015 mA), making it well-suited for power-sensitive portable applications.

One of the distinct features of the SST25WF040BT-40I/NP is its endurance level which supports 100,000 Write/Erase cycles, ensuring reliability over extended periods. Additionally, this flash memory retains data for a minimum of 20 years, which indicates its suitability for applications where long-term data integrity is crucial. It offers hardware and software write protection, enhancing security and data safety. The component is compliant with RoHS, REACH, and has a screening level of TS 16949, guaranteeing high reliability and adherence to international regulations.

The SST25WF040BT-40I/NP operates over a wide temperature range of -40 °C to +85 °C, making it versatile for various industrial environments. Moreover, a significant aspect of this memory component is that it currently has a factory lead time of 7 weeks, reflecting its active lifecycle status and continuous demand in the market.

Industry Applications for SST25WF040BT-40I/NP

The following are industry applications where the SST25WF040BT-40I/NP by Microchip Technology Inc. might find use, largely owing to its durability, reliable data storage and retrieval capabilities, and high-speed serial interface:

  • Consumer Electronics: This flash memory could potentially be embedded in consumer devices such as digital cameras, personal music players, and e-readers where high memory density and data integrity are essential.
  • Computing and Data Storage: Portable and compact computing devices, including ultrabooks and tablets, might integrate this component for BIOS code storage. Its high endurance and write/erase cycles are beneficial for frequently updated firmware.
  • Telecommunications: In networking hardware like routers and switches, robust, high-speed memory solutions like the SST25WF040BT-40I/NP might be used for storing firmware and configuration data, thanks to their reliable data retention and operational ruggedness.
  • Security and Surveillance: This flash memory might also find applications in security systems, including digital video recorders and surveillance cameras, where long-term, reliable flash storage is crucial for event logging and software functionalities.

These potential applications are conceptual and illustrate the diverse usage of this type of memory. Any specific application should be thoroughly analyzed and verified by engineering and design teams to adhere to industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the electronic components industry, known particularly for its robust range of memory solutions, including Flash memories. The company’s flash memory products, such as the SST25WF040BT-40I/NP, are reputed for their reliability, technological sophistication, and performance across various temperatures. Microchip integrates features adapted to advancing technological demands, such as longer data retention, high endurance, and low-power consumption–key traits beneficial for a wide range of electronic applications. Besides flash memory, Microchip also offers a broad portfolio of microcontrollers, analog, mixed-signal, and security products, enabling integrated solutions for diverse market sectors.

Where to Find SST25WF040BT-40I/NP by Microchip Technology Inc

To source the SST25WF040BT-40I/NP, it is advisable to conduct comprehensive research on findchips.com. The Flash Memories link can be utilized to investigate alternate Flash memory options from Microchip Technology Inc or other manufacturers. Historically, this part has been available from distributors including Master Electronics, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. Please visit findchips.com to get the latest stock levels and pricing.

Compare pricing for SST25WF040BT-40I/NP and other Flash Memories / Memory at findchips.com