Overview of SST26VF032B-104I/SM by Microchip Technology Inc.
The SST26VF032B-104I/SM is a Serial NOR Flash memory device that offers a storage capacity of 32 Megabits and supports a high clock frequency of up to 104 MHz. Its interface flexibility includes SPI, SDI, and SQI modes, accommodating a variety of data transmission requirements. Housed in an 8-pin SOIJ (Small Outline Integrated Joint) package, this product is designed to operate across a voltage range from 2.7V to 3.6V. Key features include a high data retention time minimum of 100 years and endurance of 100,000 write/erase cycles, making it suitable for applications requiring frequent writing and erasing of data. Complying with RoHS and REACH standards, this memory unit also adheres to Green standards (JESD-609 Code: e3), indicating its environmental friendliness.
Its physical dimensions are specifically designed for compactness, with a length of 5.26 mm and width of 5.25 mm making it ideal for size-sensitive applications, while maintaining robust performance characteristics in industrial temperature ranges from -40°C to 85°C. Furthermore, the part is currently listed as active in its lifecycle, ensuring availability and ongoing support from the manufacturer. Notably, the factory lead time for this component is approximately 5 weeks and 4 days, as of the current writing.
Industry Applications for SST26VF032B-104I/SM
The SST26VF032B-104I/SM is potentially suitable for various industry applications where reliable and durable memory is essential. The selection of industries outlined below demonstrates possible use cases, emphasizing the need for further analysis and verification by engineering and design teams to ensure compliance with specific requirements and standards. This potential applicability is conceptual and illustrates the versatility of the NOR Flash memory device in various technology sectors.
- Consumer Electronics: Devices such as digital cameras, portable media players, and gaming devices could potentially utilize this type of Flash memory for firmware storage, configuration data, and user settings. The robust endurance and high data retention capability make it an attractive choice for gadgets frequently subjected to write/erase operations.
- Internet of Things (IoT): In IoT devices like smart thermostats, lighting controls, and home security systems, a reliable memory solution such as this would be essential for storing critical firmware updates and user-defined settings, often operating across a range of temperatures and voltages.
- Computing and Data Storage: Applications within this sector might include solid-state drives (SSDs) and embedded computers where fast and reliable data access is necessary. The high-speed interface and large data retention characteristics could potentially facilitate enhanced performance and reliability in these environments.
Each potential application considered here requires rigorous validation to ensure the SST26VF032B-104I/SM meets all operational standards and durability requirements, as specified by industry norms and the engineering design parameters of the project.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider in the semiconductor industry, specializing in microcontroller, mixed-signal, analog, and Flash-IP solutions. In the sector of Flash Memories, Microchip Technology Inc. offers a variety of products, including the SST26VF032B-104I/SM, which stands out for its robust performance and reliability. Their products are engineered to serve a wide range of applications, offering solutions that enhance performance while minimizing power consumption, size, and complexity in system design. Furthermore, Microchip is committed to quality and longevity in their product offerings, providing extensive support and ensuring product availability through an Active part lifecycle status.
Where to Find SST26VF032B-104I/SM by Microchip Technology Inc
To procure the SST26VF032B-104I/SM, potential buyers are recommended to use platforms like findchips.com. Here, users can verify current stock levels and pricing from various distributors. Historically, distributors such as Win Source Electronics, New Advantage Corporation, and Mouser Electronics have stocked this item. For alternative parts or similar products offered by Microchip Technology Inc or other manufacturers, exploring the Flash Memories category on findchips.com can provide additional options.