SST26VF032BT-104I/SM by Microchip Technology Inc

Overview of SST26VF032BT-104I/SM by Microchip Technology Inc.

The SST26VF032BT-104I/SM is a serial Flash memory component with a storage capacity of 32 megabits (4M x 8 bits). It operates at a maximum clock frequency of 104 MHz. The device is packaged in a small outline integrated circuit (SOIJ) format with eight pins, enabling efficient surface mount application. The part features a supply voltage range from a minimum of 2.7 volts to a maximum of 3.6 volts, making it suitable for various low-voltage applications. This memory type is categorized as Serial NOR Flash and is compliant with ROHS regulations, indicating its environmentally friendly composition.

The SST26VF032BT-104I/SM has an endurance rating of 100,000 write/erase cycles and a data retention time of a minimum of 100 years, which suggests its reliability for long-term data storage. It operates in synchronous mode and utilizes SPI (Serial Peripheral Interface) and SQI (Serial Quad Interface) for communication, offering versatility in data transmission. The part also features hardware and software write protection for added security.

As of this writing, the factory lead time for this part is approximately 5 weeks. Its broad operational temperature range of -40 °C to 85 °C suggests suitability for industrial applications. The small form factor, coupled with its robust performance characteristics, makes the SST26VF032BT-104I/SM a valuable choice in the market for memory components, specifically within the Flash Memories subcategory of memory solutions.

Industry Applications for SST26VF032BT-104I/SM

Given the characteristics of the SST26VF032BT-104I/SM, various industry applications may benefit from its integration, including:

  • Consumer Electronics: Devices such as digital cameras, MP3 players, and handheld gaming devices might leverage the 32Mbit storage capacity of this Flash memory to save multimedia files. The high-speed interface could potentially facilitate rapid data access and retrieval, enhancing user experience.
  • Internet of Things (IoT): In IoT applications, sensors and smart devices might utilize the SST26VF032BT-104I/SM for data logging and configuration storage. With its low power consumption and compact size, it could enable energy-efficient designs that are essential for battery-operated devices.
  • Computing and Data Storage: This part could potentially be employed in solid-state drives (SSDs) or embedded systems requiring non-volatile memory. Its high endurance and data retention capabilities may support applications where reliable data storage is critical, such as in network storage devices or caching memory.

Each of these applications requires thorough consideration of the unique performance and environmental demands. It is essential for engineering and design teams to confirm compatibility with specific project requirements and industry standards before integration. The potential applications mentioned are illustrative in nature and necessitate further analysis before implementation.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash memory solutions. The company focuses on developing innovative memory products, including a range of Serial NOR Flash memories like the SST26VF032BT-104I/SM. Their Flash memory offerings are integrated into various applications, aiming to meet the evolving needs of industries such as automotive, consumer electronics, and industrial control.

Microchip’s commitment to quality and support is evident through their comprehensive range of resources for engineers, which includes technical documentation, design resources, and development tools to aid in the integration of their memory products. In addition to the SST26VF032BT-104I/SM, the company manufactures similar Flash memory components that can fulfill various storage needs across different applications.

Where to Find SST26VF032BT-104I/SM by Microchip Technology Inc.

To procure the SST26VF032BT-104I/SM, it is advisable to conduct research through our platform, findchips.com. This site aggregates information from various distributors and can help identify current stock levels and pricing. The Flash Memories link can also be useful for finding alternative parts offered by Microchip Technology Inc. or other manufacturers.

The SST26VF032BT-104I/SM has been previously available through several distributors, including:

  • Win Source Electronics
  • Master Electronics
  • DigiKey
  • Mouser Electronics

Note that their current availability and stock may vary, so checking findchips.com is recommended for the latest information.

Compare pricing for SST26VF032BT-104I/SM and other Flash Memories / Memory at findchips.com