SST26VF064BT-104I/SM by Microchip Technology Inc

Overview of SST26VF064BT-104I/SM by Microchip Technology Inc.

The SST26VF064BT-104I/SM by Microchip Technology falls within the subcategory of Flash Memories and is particularly characterized as a serial NOR Flash memory. This component boasts a memory size of 64 Mbit with a configuration of 8M x 8Bit, making it suitable for applications requiring moderate storage capacity. Key technologies integrated into this part include SPI and SQI interfaces, ensuring flexible and efficient communication protocols. Housed in an SOIJ-8 package, the SST26VF064BT-104I/SM facilitates a compact design with an 8-pin configuration.

The device operates within a supply voltage ranging from 2.7V to 3.6V, with nominal functioning at 3V. Its performance is upheld to 104 MHz maximum clock frequency, which aids in achieving respectable data transfer rates for a wide array of electronic applications. Durability and retention are notable, given the Memory’s 100,000 write/erase cycles and a minimum data retention time of 100 years. The part operates effectively across a wide temperature range from -40°C to +85°C, suiting varied environmental conditions.

Noteworthy is its compliance with RoHS, REACH, and ECCN regulations, portraying the part’s alignment with current environmental and export standards. This part is currently in an active lifecycle phase as per its product status, with a factory lead time at approximately 14 weeks and 1 day.

Industry Applications for SST26VF064BT-104I/SM

Given the features of the SST26VF064BT-104I/SM, several industries could potentially benefit from its application. It should be noted that while the following applications are plausible, they should be validated by engineering and design teams specific to those industries:

  • Consumer Electronics: This Flash memory could potentially be incorporated into devices like smart watches and cameras, where moderate storage for operating systems or temporary file caching is necessary. Its fast access speed and durability make it well-suited for these applications.
  • Computing and Data Storage: As part of server systems or networked devices, where consistent and reliable memory is crucial, this Flash memory might be used to enhance boot times and store critical firmware.
  • Telecommunications: In telecommunications equipment, such as routers and modems, the SST26VF064BT-104I/SM can potentially provide robust data retention and fast read times, supporting the high performance required in these products.
  • Industrial Automation: For automation controllers that require long-term reliability under varying environmental conditions, this memory could feasibly store user configurations or system firmware.

Note that these use-case scenarios are illustrative and require a meticulous analysis and verification process to ensure compliance with specific industry standards and application parameters.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of semiconductor and microcontroller production, heavily focusing on Flash Memories and other memory solutions. The company’s offerings in Flash Memories, including parts like the SST26VF064BT-104I/SM, emphasize high reliability and performance, serving a broad spectrum of applications from consumer electronics to industrial systems. Microchip’s steadfast commitment to innovation is underscored by their seamless integration of features like hardware and software write protection in their products, catering to the evolving needs of modern technology applications.

Where to Find SST26VF064BT-104I/SM by Microchip Technology Inc

To source the SST26VF064BT-104I/SM, prospective buyers should utilize findchips.com to compare real-time stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, Master Electronics, LCSC, and Avnet Americas, among others. However, checking findchips.com will provide up-to-date inventory information and competitive pricing. The page for Flash Memories can also be an essential resource for finding alternative parts from Microchip Technology Inc or other manufacturers.

Compare pricing for SST26VF064BT-104I/SM and other Flash Memories / Memory at findchips.com