Overview of SST39SF010A-70-4C-PHE by Microchip Technology Inc.
The SST39SF010A-70-4C-PHE by Microchip Technology Inc. is a Parallel NOR Flash Memory component designed for a wide range of digital storage applications requiring quick access and reliability. This NOR type flash offers a memory density of 1 Mbit (1048576 bits) and is organized as 128K x 8 bits. It operates under a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V, making it adequate for systems requiring stable voltage operations. The component’s access time is notably set at 70 nanoseconds.
Physically, the SST39SF010A-70-4C-PHE utilizes a Dual In-line Package (DIP) with 32 pins, encapsulated in a ROHS compliant, plastic body. The maximum operating temperature for this device is capped at 70°C, catering to commercial temperature grade specifications. Noteworthy is its endurance, with the device capable of withstanding 100,000 write/erase cycles, thus ensuring longevity in varied use scenarios.
Industry Applications for SST39SF010A-70-4C-PHE
The SST39SF010A-70-4C-PHE could potentially serve a broad spectrum of industries due to its versatile features. Here are some conceptual examples:
- Consumer Electronics: In devices such as cameras, gaming consoles, and smart TV’s, this flash memory might be utilized for firmware storage, which can be frequently updated or modified. The quick access time and substantial data retention capabilities would support such applications.
- Telecommunications: This memory might find usage in network equipment like routers and switches for the storage of system configuration data. The robust endurance rating ensures that frequent updates to the network settings do not degrade the memory prematurely.
- Computing and Data Storage: For basic BIOS/ROM storage in personal computers and servers, this memory might be applicable. Its reliability and the capacity to handle multiple write cycles make it a potential candidate for use in systems where stability and data integrity are critical.
- Industrial Automation: In this field, memory like the SST39SF010A-70-4C-PHE could potentially be used in programmable logic controllers (PLCs) and other automation equipment requiring stable and reliable flash memory for operational firmware and configuration data.
These potential industry applications are illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Known for their reliability and performance, Microchip’s Flash Memories, including SST39SF010A-70-4C-PHE, represent a crucial segment of their offerings. These parts are designed to address the needs of a wide array of applications, offering features like low-power consumption, high endurance, and varied densities. The company supports these components with robust technical resources to streamline development and deployment by engineers globally.
Where to Find SST39SF010A-70-4C-PHE by Microchip Technology Inc
To obtain SST39SF010A-70-4C-PHE by Microchip Technology Inc., prospective buyers can visit findchips.com. Here, you can not only find the current stock levels and pricing but also compare alternatives within the Flash Memories subcategory of Memory. Historically, this part has been available from distributors like Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, but checking the latest availability and pricing is recommended.