Overview of SST39VF400A-70-4I-MAQE by Microchip Technology Inc.
The SST39VF400A-70-4I-MAQE is a 256K x 16 Flash Memory device, offering a storage capacity of 4 Mbits, manufactured by Microchip Technology Inc. This part operates with a supply voltage range of 2.7V to 3.6V, and has a maximum access time of 70 ns. Designed for applications requiring reliable data retention and performance, the device is RoHS compliant. The packaging consists of a 48-ball WFBGA (Wafer Ball Grid Array) configuration, with dimensions of 4 x 6 mm and a terminal pitch of 0.5 mm. It also features a temperature range suitable for industrial applications, operating between -40°C and 85°C.
This Flash Memory type is designated as a NOR type, which typically supports asynchronous data access. The device is organized in a way that allows for 256,000 words, and it boasts an endurance of up to 100,000 write/erase cycles, making it a suitable option for numerous applications that require frequent data updates. Additionally, the Flash Memories category encompasses devices such as the SST39VF400A-70-4I-MAQE, known for their fast access and data retrieval capabilities.
Industry Applications for SST39VF400A-70-4I-MAQE
The SST39VF400A-70-4I-MAQE might find potential applications across several industries due to its features and specifications. Below are a few example industries where this component may be applicable, along with some related components or end products that could utilize this part:
- Internet of Things (IoT): In IoT devices, this Flash Memory could be used for data logging or firmware storage, potentially aiding in the management of sensor data from smart homes or industrial machinery. The compact size and low power consumption of this part allow for integration into space-constrained devices.
- Telecommunications: Telecommunications equipment might utilize the SST39VF400A-70-4I-MAQE for storing configuration settings, allowing for quick changes and updates in network devices. Its fast access time may enhance the performance of communication modules.
- Consumer Electronics: In consumer electronics, such as digital cameras or gaming consoles, this Flash Memory part could serve as a storage medium for firmware or user-generated content. The endurance of 100,000 write/erase cycles might benefit devices that experience frequent data updates.
- Smart Cities: The part could be integrated into infrastructure monitoring systems within smart cities, providing storage for real-time data generated by various sensors. Its operational temperature range is conducive to deployment in diverse urban environments.
- Healthcare: Potentially, the SST39VF400A-70-4I-MAQE might find applications in medical devices for the storage of patient data, device configurations, or firmware. However, it is important to verify adherence to relevant healthcare standards before implementation.
It is important to note that these potential industry applications are only conceptual and illustrative; they require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the semiconductor industry, particularly recognized for its extensive range of memory products, including SST39VF400A-70-4I-MAQE. Their Flash Memory solutions are designed to meet the demands of various industry segments by providing efficient data storage options that are reliable and easy to program. The company’s product portfolio not only includes NOR Flash memory but also a variety of microcontrollers and other integrated circuits that facilitate innovative designs across multiple applications.
In addition to the SST39VF400A-70-4I-MAQE, Microchip manufactures several other similar components that may be suitable for diverse applications. By focusing on advanced technology and maintaining a commitment to quality, Microchip continues to support the evolving needs of engineers and designers around the globe.
Research Price and Stock for SST39VF400A-70-4I-MAQE by Microchip Technology Inc on Findchips.com
For those interested in procuring the SST39VF400A-70-4I-MAQE, it is advisable to check stock and pricing on Findchips.com. This platform can provide real-time information regarding availability and costs for this specific part. In addition, the Flash Memories category on Findchips can also be useful for finding alternate parts that might be offered by Microchip Technology Inc. or other manufacturers.
This part has historically been available at various distributors, including:
- Master Electronics
- Avnet Americas
- Future Electronics
- DigiKey
However, it is important to visit Findchips to obtain the most current stock levels and pricing for the SST39VF400A-70-4I-MAQE.