SST39VF400A-70-4I-MAQE-T by Microchip Technology Inc

Overview of SST39VF400A-70-4I-MAQE-T by Microchip Technology Inc.

The SST39VF400A-70-4I-MAQE-T is a 4 Mbit NOR Flash memory device characterized by a 256K x 16 organization. This CMOS (complementary metal-oxide-semiconductor) part utilizes a BGA (Ball Grid Array) package featuring 48 pins. The operational temperature range is broad, spanning from -40 to 85 degrees Celsius, making it suitable for industrial applications.

This Flash memory device operates asynchronously and features a maximum access time of 70 ns. It incorporates several functional capabilities including data polling and a command user interface, which can enhance performance in various applications. The endurance rating stands at 100,000 write/erase cycles, and the data retention time is a minimum of 100 years, offering reliability for long-term data storage needs.

Additional part attributes include a moisture sensitivity level (MSL) of 3, ensuring suitability for various environmental conditions. The part is Pb-free and compliant with RoHS standards, meeting many industrial and environmental regulations. The SST39VF400A-70-4I-MAQE-T represents a cost-effective solution for applications requiring dependable and efficient memory storage.

Industry Applications for SST39VF400A-70-4I-MAQE-T

This Flash memory part might find a variety of applications across multiple industries. Here are some potential use cases where the SST39VF400A-70-4I-MAQE-T could play a significant role:

  • Internet of Things (IoT): Devices in IoT applications often require efficient memory for storing configuration settings or firmware updates. The SST39VF400A-70-4I-MAQE-T’s capability to handle multiple write/erase cycles makes it a potential candidate for smart sensors or connected appliances.
  • Smart Cities: Components that enhance urban infrastructure, such as traffic management systems, smart lighting, or waste management sensors, benefit from reliable Flash memory like SST39VF400A-70-4I-MAQE-T for data logging and processing.
  • Telecommunications: In telecommunications systems, the need for reliable memory for routing data and firmware updates is essential. The fast access time of the SST39VF400A-70-4I-MAQE-T may support applications in networking equipment, potentially improving overall data flow and efficiency.
  • Consumer Electronics: Devices such as digital cameras and portable music players could utilize the SST39VF400A-70-4I-MAQE-T for efficient data storage and retrieval. The part’s compact size and robust performance characteristics could enhance product design and functionality.
  • Security and Surveillance: Systems that require reliable memory for recording and analyzing video feeds might benefit from the SST39VF400A-70-4I-MAQE-T. Its data retention capabilities are crucial for maintaining recorded information over extended periods.

It is important to note that these applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the semiconductor industry, known for its diverse portfolio of microcontrollers, memory solutions, and analog products. The company specializes in Flash memory technologies, including various types of EEPROM and NOR Flash memories.

The SST39VF400A-70-4I-MAQE-T is part of Microchip’s NOR Flash offering. The company also manufactures several similar parts that provide various densities and functionalities tailored for specific applications. Microchip’s consistent commitment to innovation and quality ensures that these memory products can meet the evolving needs of engineers and designers across various industries.

Where to Find SST39VF400A-70-4I-MAQE-T by Microchip Technology Inc.

To explore purchasing options for the SST39VF400A-70-4I-MAQE-T, it is advisable to research current stock levels and pricing on findchips.com. This site can also assist in finding alternate parts in the Flash Memories category that may be offered by Microchip Technology Inc. or other manufacturers.

Historically, the SST39VF400A-70-4I-MAQE-T has been available through several distributors, including Master Electronics, Avnet Americas, Onlinecomponents.com, Future Electronics, and Mouser Electronics. However, the availability of this part may vary, so it is essential to check these sources for the most current information.

Compare pricing for SST39VF400A-70-4I-MAQE-T and other Flash Memories / Memory at findchips.com