Overview of SST39VF401C-70-4I-MAQE-T by Microchip Technology Inc.
The SST39VF401C-70-4I-MAQE-T is a high-performance, 4 Mbit Multi-Purpose Flash memory device featuring a parallel interface and housed in a compact 48-pin WFBGA (Fine-Pitch Ball Grid Array) package. Operational between 2.7V to 3.6V, this component offers a memory density of 4,194,304 bits and is organized as 256K x 16, making it suitable for a variety of demanding applications that require a robust, high density memory solution. The part includes special features such as bottom boot block, a common flash interface, data polling, and is RoHS compliant, ensuring adherence to current environmental standards.
In terms of performance, the component boasts an access time of 70 ns and operates over an industrial temperature range of -40 °C to 85 °C. Furthermore, it supports up to 100,000 write/erase cycles and offers an impressive data retention time of a minimum of 100 years, highlighting its reliability and durability. The memory is fabricated using CMOS technology, which contributes to its low power consumption characteristics, such as a maximum standby current of 0.00002 A and a typical supply current of 0.03 mA.
The SST39VF401C-70-4I-MAQE-T utilizes a parallel communication protocol and includes features like a toggle bit and a ready/busy status signal, which assist in efficient data handling and throughput in embedded systems. Also, this device has not been qualified according to specific industrial standards but fulfills generic industrial performance criteria as indicated by its temperature grade and memory technology.
Industry Applications for SST39VF401C-70-4I-MAQE-T
The memory’s specifications and capabilities make it potentially suitable for a diverse array of applications across numerous industries. Noteworthy, these potential applications are conceptual and must be validated for specific requirements by relevant engineering teams. Some of the industries where this memory might perform well include:
- Telecommunications: In telecom equipment, where high speed and reliable data storage is crucial, this Flash Memories component could store firmware and configuration data. Its ability to operate under a wide range of temperatures and its long data retention capability make it a likely candidate for telecommunications infrastructure.
- Industrial Automation: This device’s features like its wide operating temperature range and high endurance suggest its possible use in industrial control systems where persistent memory is crucial for process control and machine operation. Its ready/busy feature could help in managing real-time data effectively within industrial environments.
- Consumer Electronics: Using in devices such as set-top boxes and smart TVs, this flash memory might handle firmware updates and data caching. Its quick access time and parallel interface might contribute to high-performance consumer electronics that require fast boot and operational speeds.
It’s necessary to note that these applications are illustrative and should be analyzed for compliance with industry-specific standards and design requirements before implementation.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider of microcontroller, mixed-signal, analog, and Flash Memories solutions, widely known for its robust, high-performance memory components. Their products, including the SST39VF401C-70-4I-MAQE-T and others in their flash memory lineup, are designed with a focus on reliability and functionality, catering to a broad spectrum of applications across various sectors.
Microchip’s memory products are particularly praised for their innovation in non-volatile memory technology, enhancing device functionality while reducing power consuption. This makes their solutions ideal for applications where energy efficiency and data security are critical. In addition, Microchip is committed to sustainability, as evidenced by their RoHS compliance and efforts to produce environmentally friendly products.
Where to Find SST39VF401C-70-4I-MAQE-T by Microchip Technology Inc
To purchase the SST39VF401C-70-4I-MAQE-T, start by exploring findchips.com. This portal provides real-time information about availability and pricing from various distributors. Historically, this part has been available from distributors like Master Electronics, NAC, Onlinecomponents.com, and Future Electronics. However, for the most current availability and best pricing options, checking findchips.com is recommended. Additionally, by browsing the Flash Memories category, one can explore alternative parts by Microchip Technology Inc. or other manufacturers that might fit specific requirements.