SST39VF802C-70-4C-MAQE by Microchip Technology Inc

Overview of SST39VF802C-70-4C-MAQE by Microchip Technology Inc.

The SST39VF802C-70-4C-MAQE is a parallel NOR type Flash memory from Microchip Technology Inc., providing a robust storage solution with a memory density of 8 Megabits and a configuration of 512K x 16Bit. Built with CMOS technology, this memory device comes in a WFBGA (Very Thin Profile, Fine Pitch Grid Array) package measuring just 4 x 6 mm with a pitch of 0.5 mm, aligning with the MO-207CB-4 standard, and it adheres to RoHS compliance to meet environmental standards.

With access time ratings as fast as 70 nanoseconds and a memory width of 16 bits, the SST39VF802C-70-4C-MAQE is optimized for high-speed performance. It supports a supply voltage range from 2.7V to 3.6V and boasts features such as a top boot block, data polling, and toggle bits for enhanced control and reliability. Notably, it offers an endurance of up to 100,000 write/erase cycles and a data retention time of minimally 100 years, ensuring a reliable long-term storage solution for a variety of applications.

Industry Applications for SST39VF802C-70-4C-MAQE

The Flash Memories subcategory this product fits into plays a role across a broad spectrum of applications due to their reliability and speed. Here are five industries where the SST39VF802C-70-4C-MAQE might prove particularly beneficial:

  • Consumer Electronics: This part could potentially be used in digital cameras, MP3 players, and other consumer electronic devices that require high-speed, non-volatile memory for firmware storage or quick user data access.
  • Telecommunications: In networking hardware like switches and routers, Flash memory is used for storing firmware, configuration files, and sometimes, operating system code. The attributes of this Flash Memory product might be useful due to its rapid access times and reliability.
  • Computing and Data Storage: Used in solid-state drives (SSDs) and other computer storage devices, the SST39VF802C-70-4C-MAQE might provide dependable and quick access to vital data, benefitting from its significant endurance levels and data retention capabilities.
  • Industrial Automation: For use in PLCs and other industrial control systems, this Flash Memory might serve to store critical control algorithms and operation logs, where both stability across varying temperatures and data integrity are paramount.
  • Electronic Manufacturing: Memory devices like SST39VF802C-70-4C-MAQE are critical in the manufacture and testing of electronic components and systems, potentially used for device calibration data storage or as part of the testing and assembly equipment.

It is important to note that these potential industry applications are purely illustrative and require a thorough analysis of the specific industry standards and application requirements by qualified engineering and design teams.

About Microchip Technology Inc.

Microchip Technology Inc. is a renowned manufacturer specializing in microcontroller, mixed-signal, analog, and Flash Memories. Within the memory domain, particularly Flash Memories, Microchip provides a wide range of products including the SST39VF802C-70-4C-MAQE. Their Flash memory products are known for their reliability and performance, catering to a broad spectrum of applications from automotive to consumer electronics. Microchip’s Flash memories are designed to offer dependable storage solutions with rapid access capabilities, high endurance, and extended data retention.

Where to Find SST39VF802C-70-4C-MAQE by Microchip Technology Inc.

For procurement, SST39VF802C-70-4C-MAQE can be typically found on platforms like Findchips.com. To explore alternative parts in the Flash Memories category from either Microchip Technology Inc. or other manufacturers, leveraging the search and comparison tools on Findchips.com will assist in identifying suitable parts.

Historically, this part has been available through distributors such as Master Electronics, NAC, TME, Onlinecomponents.com, Future Electronics, RS, Microchip Technology Inc, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, checking Findchips.com for up-to-date availability, pricing, and detailed specifications is recommended.

Compare pricing for SST39VF802C-70-4C-MAQE and other Flash Memories / Memory at findchips.com