SST39VF802C-70-4I-MAQE by Microchip Technology Inc

Overview of SST39VF802C-70-4I-MAQE by Microchip Technology Inc.

The SST39VF802C-70-4I-MAQE is a parallel NOR-type flash memory from Microchip Technology Inc., providing a memory density of 8 Mbit with a configuration of 512K x 16 bits. It operates under a parallel interface, facilitated by a 48-pin WFBGA package, measuring 6 x 4 mm with a pin pitch of 0.5 mm. This component characteristically supports an operational temperature range of -40°C to 85°C, making it suitable for a variety of industrial applications.

This flash memory features an access time of 70 ns and can be operated at a maximum clock frequency of 5 MHz. It is designed to be powered by a supply voltage from 2.7 V to 3.6 V, with nominal operations typically at 3 V, ensuring compatibility with low-power circuits. Furthermore, it is compliant with Pb-free and RoHS standards, meeting modern environmental and health safety requirements. Reflective of its robust design, the device offers 100,000 write/erase cycles and a minimum data retention time of 100 years, emphasizing reliability even in demanding conditions.

Manufactured by Microchip Technology Inc., this flash memory integrates enhanced features such as top boot block, data polling, and a common flash interface which facilitates flexible and efficient programming and data manipulation. With these technical specifics, it stands out as an excellent choice for applications requiring dependable, long-term data storage solutions within strict space and operational constraints.

Industry Applications for SST39VF802C-70-4I-MAQE

Given the technical specifications and capabilities of the SST39VF802C-70-4I-MAQE, it may serve a diverse range of industries and applications. Below are some potential industry applications that could benefit from this type of Flash Memories:

  • Industrial Automation: Devices like programmable logic controllers (PLCs) which require robust and reliable memory for software and process data might utilize this flash memory. Its environmental resilience and extended data retention capabilities potentially make it well-suited for such applications.
  • Consumer Electronics: Given its high-speed data access and endurance, this flash memory could be employed in consumer electronics such as digital cameras, audio players, and gaming devices where quick and repeated access to stored data is crucial.
  • Computing and Data Storage: In the arena of computing, particularly in auxiliary storage modules where durability and speed are valued, this component potentially could support high-frequency access environments, ensuring data integrity and swift access times.
  • Telecommunications: Network equipment such as routers and switches might incorporate this type of flash memory for storing firmware and configurations which require frequent, fast access and long-term stability in a wide range of operating conditions.

These potential industry applications are conceptual and should be analyzed and verified by engineering and design teams according to specific requirements and adherence to industry standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the semiconductor industry, particularly known for its substantial range of memory products including Flash Memories. Their products, including the SST39VF802C-70-4I-MAQE, are appreciated for their reliability, innovative features, and performance in demanding conditions. Microchip’s dedication to quality and broad portfolio of memory devices ensure solutions are available for a plethora of electronic applications ranging from industrial and automotive to consumer electronics.

Where to Find SST39VF802C-70-4I-MAQE by Microchip Technology Inc

Those interested in purchasing the SST39VF802C-70-4I-MAQE should consider utilizing resources like findchips.com to assess availability and pricing. This site can provide up-to-date information on stock levels and pricing from various distributors including Master Electronics, DigiKey, Mouser Electronics, and Future Electronics, among others. For alternative options or similar products, one can explore other Flash Memories that may be offered by Microchip Technology Inc or other manufacturers.

Compare pricing for SST39VF802C-70-4I-MAQE and other Flash Memories / Memory at findchips.com