SSW-110-01-G-D by Samtec Inc

Overview of SSW-110-01-G-D by Samtec Inc.

The SSW-110-01-G-D is a board-to-board connector produced by Samtec Inc., characterized by 20 contacts arranged in two rows with a female socket configuration. Each contact is spaced at a pitch of 2.54 mm, supported by a straight, through-hole mount design. This part is ROHS compliant and designed for locking mechanisms, making it suitable for secure, reliable connections in various electronic applications.

With a gold (Au) surface finish over a nickel (Ni) barrier for both the mating and termination side, and contacts made from phosphor bronze, this connector promises excellent conductivity and durability. The insulator is made of liquid crystal polymer, adding to its robustness. The rated current per signal contact is specified at 4.7 A, and it conforms to UL 94V-0 flammability standards, ensuring it meets the safety requirements for many consumer and industrial electronic setups.

Industry Applications for SSW-110-01-G-D

The versatile design and specifications of the SSW-110-01-G-D make it suitable for a wide range of industry applications. Here are a few conceptual examples where this connector could potentially be utilized:

  • Telecommunications: The robust design and the ability to handle a decent current load might make it suitable for telecommunications rack installations where multiple connections are necessary between different boards.
  • Computing and Data Storage: Devices within these industries could potentially utilize the SSW-110-01-G-D for connections within servers or storage units given its through-hole mounting design and dual row configuration for enhanced connectivity.
  • Consumer Electronics: In consumer electronics such as home theater systems or high-end audio interfaces, the locking feature and high-current rating might be beneficial for secure and reliable performance.

Please note that the above potential industry applications are only illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Samtec Inc.

Samtec Inc., the manufacturer of the SSW-110-01-G-D, is a recognized leader in the electronic connector industry, especially noted for their innovations in Headers and Edge Type Connectors. Samtec is known for their broad range of connectors which include high speed signal integrity, micro-pitch board-to-board, rugged/power connectors, and many others. Their focus on precision and quality reflects across all product lines including the SSW series, designed to meet diverse connectivity requirements in various electronic environments.

Where to Find SSW-110-01-G-D by Samtec Inc.

The SSW-110-01-G-D is listed on Findchips.com, helping users to compare prices and availability from various distributors. While the part has been historically available at distributors such as Master Electronics, Chip1Stop, Avnet Asia, and DigiKey, current stock levels and pricing can vastly differ.

Therefore, it is recommended to check for the most current availability and purchasing options on findchips.com. Additionally, for those looking for alternate parts, the comprehensive listings under Headers and Edge Type Connectors category could offer suitable alternatives that may be offered by Samtec Inc. or other manufacturers.

Compare pricing for SSW-110-01-G-D and other Headers and Edge Type Connectors / Connectors at findchips.com