ST1S12G12R by STMicroelectronics

Overview of ST1S12G12R by STMicroelectronics

The ST1S12G12R by STMicroelectronics is a state-of-the-art synchronous rectification with enable, offering a 0.7 A output current capacity and a switching frequency of up to 1.7 MHz. It is designed as a step-down (buck) switching regulator in a compact TSOT23-5L package. This component is part of the broader Switching Regulator or Controllers subcategory, which plays a critical role in the conversion and management of power within electronic circuits.

The ST1S12G12R operates within a broad voltage range, from a minimum input of 2.5 V to a maximum of 5.5 V, which, coupled with its high operating temperature range from -40 °C to 125 °C, makes it versatile for a variety of demanding applications. Features such as its current-mode control technique, pulse width modulation, and compact package size underscore its utility in space-constrained applications. Moreover, its compliance with RoHS, REACH, and its moisture sensitivity level (MSL) of 1 highlights its reliability and suitability for global markets.

Industry Applications for ST1S12G12R

The applications for the ST1S12G12R are vast and varied, touching on several key industries including energy and power systems, transportation and logistics, renewable energy, and potentially the automotive sector. It’s important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams. Here are a few illustrative use cases:

  • Energy and Power Systems: The ST1S12G12R could be implemented in portable power devices, efficient power supply units, and various control systems requiring precise voltage regulation and high efficiency. Its high temperature tolerance and efficiency make it suitable for systems that must operate reliably under fluctuating environmental conditions.
  • Transportation and Logistics: This module can potentially be utilized in electronic systems within transportation infrastructure, such as in tracking devices, control modules, and sensor systems that monitor and manage the flow of goods and vehicles. Its small form factor and high efficiency are beneficial for battery-operated devices where space and power conservation are critical.
  • Renewable Energy: In renewable energy applications like solar power inverters, wind turbine control systems, and energy storage solutions, the ST1S12G12R’s efficiency and high switching frequency can optimize power conversion processes, enhancing the overall efficacy and reliability of green energy sources.

It’s pertinent for design and engineering teams to take note of the part’s specifications, such as its plastic/epoxy package material, operating temperature range, and switching frequency, to ensure compatibility and optimal performance within their intended applications.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader, known for its extensive range of electronic components, including a significant lineup within the Switching Regulator or Controllers category. Their portfolio includes devices tailored for a broad range of applications, from automotive and industrial systems to consumer electronics. The ST1S12G12R is just one example of STMicroelectronics’ commitment to providing advanced, high-performance power management solutions. The manufacturer’s expertise in developing innovative, reliable, and efficient products positions it as a preferred choice for engineers and procurement specialists alike. STMicroelectronics’ focus on sustainability, through compliant product offerings and practices, further reinforces its role as a leader in the electronics industry.

Where to Find ST1S12G12R by STMicroelectronics

To source the ST1S12G12R, it is advisable for procurement professionals and engineers to utilize reputable platforms like findchips.com. This enables access to up-to-date stock levels, pricing, and availability from multiple distributors all in one place. For those interested in the ST1S12G12R, distributors such as Mouser Electronics, DigiKey, Farnell, and Avnet have historically been reliable sources. However, availability can fluctuate, and therefore it’s recommended to check findchips.com to get the most current information. This platform can also be used to explore alternate parts in the Switching Regulator or Controllers category from STMicroelectronics or other manufacturers if the ST1S12G12R does not meet specific application requirements.

Compare pricing for ST1S12G12R and other Switching Regulator or Controllers / Power Circuits at findchips.com