ST25R3917B-AQET by STMicroelectronics

Overview of ST25R3917B-AQET by STMicroelectronics

The ST25R3917B-AQET is an NFC Controller, specifically engineered for RFID (Radio-Frequency Identification) reading and writing operations at a frequency of 13.56 MHz. This component is housed in a UFQFPN-32 packaging and adheres to RoHS compliance standards. STMicroelectronics, the manufacturer, categorizes this product under the subcategory of Other uPs/uCs/Peripheral ICs.

This integrated circuit (IC) is designed to play a crucial role in NFC communication, enabling devices to exchange information at short distances. The 32-pin UFQFPN (Ultra Fine Quad Flat Package No leads) package ensures a compact footprint while maintaining high performance in RF applications. According to findchips.com, the part holds an “Active” life cycle status and features an 8-week factory lead time, implying readiness for production and procurement cycles.

Industry Applications for ST25R3917B-AQET

The ST25R3917B-AQET’s features lend itself well to multiple industry applications, specifically in sectors where contactless data transmission is advantageous. The varied applications hinge upon its capabilities as an NFC controller, suitable for scenarios requiring agile, secure communication. Here are selected industries where this component could play a critical role:

  • Consumer Electronics: This IC can potentially be used in devices such as smartphones, tablets, and wearables. In these devices, it facilitates tasks like contactless payments, quick pairing processes, and data transfer.
  • Transportation and Logistics: The ST25R3917B-AQET could be effectively utilized in the operation of RFID tags used in inventory tracking, asset management, and automated toll collection systems. This usage would exploit the IC’s capability for rapid and reliable read/write operations over NFC.
  • Telecommunications: This part might be incorporated into communication equipment that requires NFC functionality, such as routers that enable easy setup through NFC or customer-premises equipment (CPE) devices that support NFC for service authentication or quick pairing.

Note, these potential industry applications are theoretical and must be deeply analyzed and verified by engineering and design teams considering specific standards and requirements relevant to each industry.

About STMicroelectronics

STMicroelectronics is a pivotal player in the realm of semiconductor solutions, widely recognized for its broad range of products including microcontrollers, processors, and various peripheral integrated circuits. Within the sphere of Other uPs/uCs/Peripheral ICs, STMicroelectronics offers a diverse portfolio, including the likes of the ST25R3917B-AQET. Their products are highly regarded for their innovation, reliability, and performance, meeting the demands of complex electronic designs across many industries.

As a leading innovator in NFC technology, STMicroelectronics ensures that their NFC controllers, including the ST25R3917B-AQET, are manufactured with precision to facilitate a range of high-frequency communication applications. This commitment to quality in the microcontrollers and processors segment ensures that STMicroelectronics remains at the forefront of technology developments, supporting clients in developing future-oriented electronic solutions.

Where to Find ST25R3917B-AQET by STMicroelectronics

To acquire the ST25R3917B-AQET, procurement professionals and engineers should consider utilizing findchips.com. This platform provides access to current stock levels, detailed part information, and competitive pricing from multiple distributors. Historically, distributors such as Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have distributed this part. However, to get the most accurate information regarding the availability and current pricing, visiting the link provided is recommended.

Additionally, for alternate parts similar to the ST25R3917B-AQET that might be offered by STMicroelectronics or other manufacturers, exploring the Other uPs/uCs/Peripheral ICs section at findchips.com can offer further options and insights into additional products.

Compare pricing for ST25R3917B-AQET and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com