ST3232BDR by STMicroelectronics

Overview of ST3232BDR by STMicroelectronics

The ST3232BDR is a device designed to facilitate RS-232 communication in electronic systems, which includes the capability to operate as both driver and receiver within the voltage range of 3 to 5.5V. This low-power component, ideal for serial communication, supports data rates up to 400kbps. Manufactured by STMicroelectronics, it embodies robust design practices for efficient power usage and reliable signal integrity. The device is encapsulated in a 16-pin SOIC package, meeting the requirements for RoHS compliance, which underscores its environmental consideration in design and utility.

Among its technical specifications, the ST3232BDR boasts dual driver and receiver functionality, Schmitt trigger input characteristics, and a minimal supply current demand of 1 mA. This combination of features makes it exceptionally suitable for applications demanding efficient power management and dependable data transmission. The product’s compliance with standards such as EIA-232, TIA-232, V.24, and V.28 further ensures its versatility in interfacing with various communication protocols.

Additional notable attributes include its operational temperature range from -40°C to 85°C, support for surface mount technology, and a lead-free SOIC-16 package. This versatility renders the ST3232BDR applicable in diverse environments and for various industrial needs. Its industrial temperature grade and maximum supply voltage of 5.5V offer an extra layer of operational reliability and design flexibility.

Industry Applications for ST3232BDR

The ST3232BDR’s unique properties equip it for potential application in a variety of industries. It’s important to note that these potential applications are conceptual and should be further analyzed by engineering and procurement professionals for suitability within specific requirements and standards.

  • Industrial Automation: The device could potentially be used in automation control units where reliable serial communication is critical for sensor data collection, machine control, and interface panels. Its low power consumption and robust operational temperature range might make it suitable for distributed control systems or remote I/O devices.
  • Consumer Electronics: Handheld devices, such as barcode scanners, portable diagnostic tools, and other battery-operated gadgets could benefit from the ST3232BDR’s low-power attributes and small footprint, possibly facilitating extended device runtime and reduced size.
  • Telecommunications: In modem and router applications, the ST3232BDR might be utilized for serial port communication, providing a reliable interface for diagnostics and network management due to its compliance with traditional RS-232 communication standards.
  • Computing and Data Storage: Serial port interfaces on servers and data storage units could potentially incorporate the ST3232BDR to ensure dependable data transfer rates and connectivity for management and configuration tasks.
  • Electronic Manufacturing: Testing and diagnostic equipment used in the manufacturing of electronic components and devices might utilize the ST3232BDR for serial communication, benefiting from its reliability under industrial temperature ranges and its capacity for low-power operation.

Note: The above industry applications are illustrative and require verification by relevant design and engineering teams, taking into consideration the application-specific standards and requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, serving customers across the spectrum of electronics applications. Known for its wide range of products in the Drivers And Interfaces category, STMicroelectronics has established a reputation for innovation and reliability in the Line Driver or Receivers subcategory.

The company’s portfolio includes products like the ST3232BDR, which are fundamental components in enabling digital communication and interface solutions across various platforms. STMicroelectronics commits to environmental sustainability and quality, delivering RoHS compliant and industry-grade products designed for a plethora of applications, ensuring customers can find components that match their specific needs.

Where to Find ST3232BDR by STMicroelectronics

To explore purchasing options for the ST3232BDR, visit findchips.com. Here, procurement professionals and engineers can get up-to-date information on stock levels, current pricing, and availability from leading distributors. Historically, the ST3232BDR has been available from distributors such as Win Source Electronics, Avnet Silica, Sensible Micro Corporation, TME, Quest Components, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure availability and competitive pricing, it is recommended to check Findchips for the latest information.

Additionally, for those seeking alternative solutions, Line Driver or Receivers by STMicroelectronics or other manufacturers can be explored on Findchips to compare options and specifications.

Compare pricing for ST3232BDR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com