ST3232BTR by STMicroelectronics

Overview of ST3232BTR by STMicroelectronics

The ST3232BTR is a low-power transceiver capable of RS-232 communication, operating at a variety of voltages ranging from 3 to 5.5V. This transceiver boasts a transmission speed of up to 400kbps, encapsulated in a TSSOP-16 package. It is designed for high-speed serial data transfer between computers or microcontrollers and peripheral devices over RS-232 protocol. With its small form factor, it upholds the TSSOP (Thin Shrink Small Outline Package) with 16 pins, emphasizing its utility in space-constrained applications.

The device adheres to various standards such as EIA-232, TIA-232, V.24, and V.28, ensuring wide compatibility and reliability in communication interfaces. It is built on CMOS technology, offering an ideal blend of high-speed capability and low-power consumption, with a maximum supply current of just 1 mA. With its operational temperature range extending from -40°C to +85°C and a moisture sensitivity level (MSL) of 1, the ST3232BTR is engineered to perform reliably in diverse industrial environments.

Produced by STMicroelectronics, a leader in semiconductor solutions, this part embodies the quality and innovation inherent to the brand. Its compliance with RoHS, REACH, and its ECCN code EAR99 makes it suitable for global deployment in a multitude of applications while adhering to environmental and safety regulations.

Industry Applications for ST3232BTR

The versatility and specifications of the ST3232BTR make it potentially suitable for a wide range of industry applications. However, these potential applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards. Possible industry applications might include:

  • Telecommunications: In telecom environments, the ST3232BTR could possibly be exploited for its low-power, high-speed RS-232 communication capabilities, enabling efficient data exchange between telecommunications equipment.
  • Industrial Automation: Given its robust temperature range and small footprint, the device might find applications in industrial control systems, facilitating communication between sensors, actuators, and control units.
  • Computing and Data Storage: In computing systems, the transceiver could potentially be used for establishing RS-232 communications between computers and peripheral devices like printers, scanners, and external storage devices.
  • Consumer Electronics: Due to its low power consumption and seamless integration capabilities, the ST3232BTR might be apt for portable electronics, aiding in serial communication in devices such as GPS systems, handheld gaming consoles, and portable computing devices.
  • Security and Surveillance: The transceiver may potentially be integrated into security systems, where RS-232 communication is necessary for connecting cameras, sensors, and alarms to central monitoring systems.

Note that these potential industry applications are conceptual and require verification by professional engineering and design teams to ensure compliance with specific standards and application needs.

About STMicroelectronics

STMicroelectronics is a globally recognized leader in the semiconductor market, providing a broad range of components across various categories, including Line Driver or Receivers among others in Drivers And Interfaces. Known for their innovation and quality, STMicroelectronics has a vast portfolio that includes products similar to the ST3232BTR, covering a wide spectrum of applications within the electronics sector. Their commitment to sustainability, performance, and reliability makes their components widely adopted in the industry, from consumer electronics to automotive and industrial applications. The company’s prowess in designing and manufacturing line drivers and receivers, alongside a comprehensive range of other semiconductor products, positions them as a key supplier for electronics design and manufacturing firms worldwide.

Where to Find ST3232BTR by STMicroelectronics

To source the ST3232BTR, it is highly recommended for purchasers and engineers to utilize findchips.com. The site provides up-to-date information on current stock levels, pricing, and availability across multiple distributors. Historically, the part has been available at several key distributors, including Win Source Electronics, LCSC, Component Electronics, Inc., and Sensible Micro Corporation. However, inventory levels and pricing are subject to change, thus consulting findchips.com will offer the most current data.

Additionally, for those searching for alternative parts to the ST3232BTR or exploring other line drivers or receivers from STMicroelectronics or different manufacturers, utilizing the Line Driver or Receivers / Drivers And Interfaces category on findchips.com can widen the scope of options, catering to specific application requirements or design needs.

Compare pricing for ST3232BTR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com