Overview of ST33HTPH2E28AHD0 by STMicroelectronics
The ST33HTPH2E28AHD0 is a Trusted Platform Module (TPM) from STMicroelectronics that supports both the TPM 1.2 and 2.0 specifications with a TCG (Trusted Computing Group) SPI (Serial Peripheral Interface). This component is classified within the category of Other uPs/uCs/Peripheral ICs, specifically targeting security applications by providing hardware-based security functions. The part operates at a nominal voltage of 3.3V and is encapsulated in a small plastic TSSOP (Thin Shrink Small Outline Package) with 28 terminals. Key features include its ability to operate within a wide temperature range from -40°C to 105°C, making it suitable for use in diverse environmental conditions. Designed on CMOS technology, this part offers robust security for digital systems.
Industry Applications for ST33HTPH2E28AHD0
The ST33HTPH2E28AHD0, with its advanced security and computing features, potentially suits various high-security and reliability-oriented applications. Below are illustrative examples of industries where this part might be applicable:
- Energy and Power Systems: In energy distribution networks, secure communication is crucial to protect infrastructure from tampering and cyber threats. The ST33HTPH2E28AHD0 could potentially be used in smart meters or grid infrastructure equipment to ensure authenticated communications and data integrity.
- Renewable Energy: Systems like solar inverters and wind turbine controllers, which often require remote monitoring and control, might benefit from integrating this part to secure telemetry data and ensure the integrity and confidentiality of signals and commands operated over wide networks.
- Automotive: Considering the increasing integration of TPMs for automotive applications for secure hardware-based data storage and processing, the ST33HTPH2E28AHD0 could potentially be utilized within vehicle ECUs (Electronic Control Units) to bolster cybersecurity measures especially within telemetry, infotainment, and autonomous driving systems.
It is crucial to note that these potential industry applications are hypothetical and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. Their expertise in the manufacture of Microcontrollers and Processors extends to a variety of applications and markets. STMicroelectronics is particularly active in developing Other uPs/uCs/Peripheral ICs, focusing on security and authentication devices such as the ST33HTPH2E28AHD0, helping address growing demands for secure electronics. The company’s commitment to technological innovation is reflected in their comprehensive product portfolio, which includes a variety of cryptographic authenticators and security controllers.
Where to Find ST33HTPH2E28AHD0 by STMicroelectronics
To procure the ST33HTPH2E28AHD0, checking real-time availability and pricing on findchips.com is advisable. The part has previously been available through distributors such as EBV Elektronik, Future Electronics, STMicroelectronics, Mouser Electronics, and DigiKey. These distributors typically offer wide selections and competitive pricing, though availability can fluctuate. For alternate parts, please explore the broader category of Other uPs/uCs/Peripheral ICs to find suitable replacements or variations that might better suit specific requirements.