ST4-50-1.00-L-D-P-TR by Samtec Inc

Overview of ST4-50-1.00-L-D-P-TR by Samtec Inc.

The ST4-50-1.00-L-D-P-TR by Samtec Inc. is a board stacking connector featuring 100 contacts, arranged in two rows. As a male connector with a straight mounting style, it is designed for surface mount technology. The contact pitch is ultra-fine at 0.016 inches, optimizing it for compact applications. This component also offers a locking mechanism, enhancing its physical security and stability when mounted. Enclosed in a black insulator made from liquid crystal polymer, this connector ensures robust environmental resistance and mechanical stability.

With a focus on reliability and performance, the contacts are made from phosphor bronze with a gold over nickel mating finish and tin termination over a nickel barrier. Another standout feature is its ‘Razor Beam’ high-performance contacts which provide reliable interconnections. Additionally, with an operating temperature range of -55 °C to +125 °C, and compliance with RoHS, REACH, and UL standards, the ST4-50-1.00-L-D-P-TR is suitable for diverse operating environments. Its relatively short factory lead time of one week, as per current listing, also assures timely availability.

Industry Applications for ST4-50-1.00-L-D-P-TR

The ST4-50-1.00-L-D-P-TR connector finds its applicability across several key industries due to its robust design and secure mounting options. Here, we consider its potential usage within diverse fields:

  • Consumer Electronics: This connector could potentially be used in devices that require a high density of connections in compact spaces, such as laptops, smartphones, and tablets. Its high-reliability contacts make it suitable for consumer devices that undergo frequent connection and disconnection cycles.
  • Telecommunications: In telecommunications gear, such as servers and switches, this connector could serve to facilitate dense rack configurations, enhancing the connectivity within network infrastructure with limited space.
  • Computing and Data Storage: For computing applications, particularly in high-performance computing systems and storage servers, the high contact density and secure mounting provided by ST4-50-1.00-L-D-P-TR might be favorable for ensuring robust data transmission between stacked circuit boards.
  • Industrial Automation: In automated production lines that require reliable and compact connector solutions, this product could potentially be used to facilitate the secure communication within control equipment and sensors.

Note that these potential industry applications of the ST4-50-1.00-L-D-P-TR are conceptual and require further analysis by engineering design teams to confirm suitability based on specific requirements and regulatory standards.

About Samtec Inc.

Samtec Inc. is a globally recognized leader in the manufacture of electronic connectors, specializing in a broad range of interconnect solutions. In the domain of Headers and Edge Type Connectors, Samtec stands out with its innovative technologies and high-quality manufacturing. Products like ST4-50-1.00-L-D-P-TR exemplify Samtec’s commitment to performance and reliability. Their connectors are known for their durability and precision, catering to demanding applications across various sectors including telecommunications, computing, and industrial automation.

Where to Find ST4-50-1.00-L-D-P-TR by Samtec Inc

To procure the ST4-50-1.00-L-D-P-TR, potential buyers should utilize resources such as findchips.com, which provides comprehensive information on stock availability and pricing from various distributors. This product has been historically available from distributors such as DigiKey, Mouser Electronics, Avnet, and Chip1Stop. It is recommended to check on FindChips for the most current availability and competitive pricing. Additionally, the Headers and Edge Type Connectors section can be utilized to explore alternative components that might fit specific application needs from both Samtec Inc and other manufacturers.

Compare pricing for ST4-50-1.00-L-D-P-TR and other Headers and Edge Type Connectors / Connectors at findchips.com