Overview of ST485BDR by STMicroelectronics
The ST485BDR is a Low Power RS-485/RS-422 transceiver, designed for balanced data transmission and compliant with both RS-485 and RS-422 standards. Manufactured by STMicroelectronics, this integrated circuit is equipped to handle differential data transmission, ensuring reliability and robustness in various communication environments. Its key features include a minimal supply voltage range from 4.75V to 5.25V, making it highly adaptable to different power supplies within the specified range. The device showcases a driver and receiver each, facilitating bi-directional communication.
Housed in an SOIC package, the ST485BDR exhibits a small form factor with dimensions suitable for compact designs. Its operational temperature range spans from -40°C to +85°C, indicating suitability for industrial-grade applications. The part places a strong emphasis on power efficiency with a maximum supply current of 0.9 mA, a critical attribute for energy-conscious applications. Additionally, the transceiver boasts differential output and Schmitt trigger input characteristics, enhancing signal integrity and noise immunity, respectively. The meticulous design extends to its moisture sensitivity level 1, denoting a high resilience against moisture-induced damage during soldering processes.
Industry Applications for ST485BDR
The diverse capabilities of the ST485BDR make it applicable across a wide range of industries. Its attributes, such as low power consumption, robust data transmission, and high noise immunity, allow for its integration into various technology solutions. While the potential industry applications are vast, it is important to emphasize that these applications are theoretical and should be verified for compatibility and compliance by engineering and design teams. Here are some sectors where the ST485BDR might find application:
- Industrial Automation: The part can potentially be utilized in industrial communication networks, such as control bus systems and sensor interfacing, where reliable data transmission is critical.
- Telecommunications: With its capability for balanced data transmission, the ST485BDR could serve in telecommunication infrastructures, aiding in the transmission and reception of signals over long distances with minimal signal degradation.
- Renewable Energy: In solar inverters and wind turbine controllers, the transceiver could facilitate robust communication between components, optimizing energy conversion and distribution.
- Communication and Networking: The device might be incorporated into networking equipment, including routers and switches, to ensure reliable data transfer between network nodes.
Note that these applications are illustrative and require thorough analysis by professionals for real-world implementation, ensuring adherence to all relevant standards and requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. Within the realm of Line Driver or Receivers, STMicroelectronics has carved a niche for itself by offering components that efficiently handle data communication challenges. The ST485BDR is a testament to STMicroelectronics’ commitment to providing high-quality, reliable, and industry-compliant solutions. The company’s portfolio does not just stop at the ST485BDR; it encompasses a wide range of integrated circuits designed for various applications within the drivers and interfaces category, adhering to the evolving needs of technology builders and innovators.
Where to Find ST485BDR by STMicroelectronics
For individuals looking to procure the ST485BDR, our platform, Findchips.com, offers a robust tool for locating this part among numerous distributors. In addition to the ST485BDR, the site also provides access to a comprehensive listing of Line Driver or Receivers, making it easier for users to find alternative parts that might be offered by STMicroelectronics or other manufacturers. Historically, distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Mouser Electronics have stocked the ST485BDR, but it is essential to visit Findchips.com to obtain current stock levels and pricing.