ST7FLIT19BF1M6 by STMicroelectronics

Overview of ST7FLIT19BF1M6 by STMicroelectronics

The ST7FLIT19BF1M6 is an 8-bit microcontroller (MCU) that features single voltage flash memory, data EEPROM, an analog-to-digital converter (ADC), five timers, and a serial peripheral interface (SPI) module. Manufactured by STMicroelectronics, this device is structured to deliver high performance in a compact package, specifically the SOIC-20, which is recognized for a plastic, SOP-20 package design measuring 0.300 inch. This particular MCU belongs to the ST72 CPU family and is designed to operate with a maximum clock frequency of 16 MHz.

As per its specifications, the ST7FLIT19BF1M6 supports a wide operating temperature range from -40°C up to 85°C, making it suitable for various industrial applications. It features 17 I/O lines, providing ample connectivity options for peripheral devices. The on-chip program ROM is FLASH-based with a size of 4096 words, combined with a small yet efficient 256 bytes of RAM, optimizing both performance and power consumption for tasks requiring quick data manipulation and storage.

Furthermore, its compliance with the RoHS, REACH, and ECCN standards ensures that the part adheres to the majority of worldwide regulations regarding environmental sustainability and export controls. This compliance, coupled with the part’s performance characteristics, positions the ST7FLIT19BF1M6 as a suitable component for a wide range of electronic projects and commercial products.

Industry Applications for ST7FLIT19BF1M6

Potential industry applications for the ST7FLIT19BF1M6 microcontroller are not limited to but might encompass fields like Consumer Electronics, Internet of Things (IoT), and Smart Cities. However, due to the versatile nature of microcontrollers, their application scope can span beyond these sectors. Application use cases could potentially include:

  • Consumer Electronics: In consumer electronics, the ST7FLIT19BF1M6 might be utilized in devices requiring basic computational capabilities, such as handheld gaming devices, smart watches, or sophisticated remote controls. Its ability to operate at a lower supply voltage of 2.7V at 4 MHz potentially helps in extending battery life in portable devices.
  • Internet of Things (IoT): IoT devices, especially those operating on battery or requiring low power consumption, could benefit from the ST7FLIT19BF1M6’s features. For instance, smart sensors, home automation systems, and low-power communication modules could use this MCU for basic data processing and transmission tasks, leveraging its efficient energy usage and integrated SPI for communication.
  • Smart Cities: Applications within smart infrastructure, like traffic control systems, public utility monitoring devices, or environmental condition sensors, could incorporate the ST7FLIT19BF1M6. Its industrial temperature grade and multiple timers make it a good candidate for outdoor applications that require precise timing and operation across a range of temperatures.

It’s important to emphasize that these potential industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader offering a wide array of electronic components, with a strong focus on Microcontrollers and Processors. Within the realm of microcontrollers, STMicroelectronics is known for innovating and supplying a diverse portfolio designed to cater to a broad spectrum of applications, encompassing everything from consumer electronics to complex industrial systems. The ST7FLIT19BF1M6, despite being marked as obsolete, highlights the company’s commitment to providing solutions that integrate critical features such as low power consumption, flexibility, and reliable performance in demanding environments. STMicroelectronics constantly evolves its product lines, including the ST7 family, to meet the ever-changing needs of the electronics industry, emphasizing the adoption of the latest technologies and adherence to stringent quality standards.

Where to Find ST7FLIT19BF1M6 by STMicroelectronics

For individuals or organizations looking to procure the ST7FLIT19BF1M6, a visit to findchips.com is highly recommended. Here, users can access comprehensive, up-to-date information on stock availability and pricing from various distributors. While historically, this part has been available from distributors such as Sense Electronic Company Limited, Quest Components, Bristol Electronics, and directly from STMicroelectronics, it is crucial to check findchips.com for the current stock levels and pricing. Additionally, for those seeking alternatives or other Microcontrollers that might be offered by STMicroelectronics or other manufacturers, FindChips provides a powerful search tool designed to streamline the procurement process.

Compare pricing for ST7FLIT19BF1M6 and other Microcontrollers / Microcontrollers and Processors at findchips.com