ST8500 by STMicroelectronics

Overview of ST8500 by STMicroelectronics

The ST8500, designed and manufactured by STMicroelectronics, is a programmable power-line communication modem system-on-chip. This advanced technology enables robust, high-speed data communication over the existing power-line network, eliminating the need for additional wiring, making it an ideal solution for Smart Grid applications. Enclosed in a 56QFN package, it serves as a critical component in the telecommunications interface domain. This part falls under the subcategory of Multifunction Peripherals, a category within Microcontrollers and Processors, highlighting its versatile functionality in various electronic systems.

It is RoHS compliant and has an active part life cycle status, ensuring long-term availability and support for product development and maintenance. Compliance with REACH regulations and an ECCN Code of 5A992.C indicate that it meets international standards for environmental safety and export control, respectively. The specified factory lead time for the ST8500 is 21 weeks as of the current writing, though this may vary based on manufacturing demands and supply chain factors. Notably, the peak reflow temperature and time are not specified, which suggests that users must refer to the standard reflow soldering guidelines for QFN packages during the assembly process.

Industry Applications for ST8500

The ST8500’s functionality and specifications suggest it could be particularly well-suited for a range of applications across various industries. Here are a handful of potential use cases, noting that these suggestions are conceptual, require in-depth analysis, and need to be verified by engineering and design teams considering industry standards and specific application requirements:

  • Smart Cities: Potentially integrated into urban infrastructure management systems to facilitate communication between different utilities, enhancing efficiency in energy distribution and consumption monitoring.
  • Industrial Automation: Could be used in industrial control systems to allow machinery and sensors to communicate over existing power lines, reducing the need for new network installations and simplifying the system architecture.
  • Consumer Electronics: Might find applications in home automation products, enabling smart appliances to connect to home networks through power lines for simplified control and inter-device communication.
  • Environmental Monitoring: Possibly employed in systems designed to monitor environmental conditions by facilitating data transmission from remote sensors to central control units via power lines.
  • Electronic Manufacturing: Could be used in the testing and development of new products that require data communication capabilities without the need for creating separate communication infrastructures.

These industry applications illustrate the versatility of the ST8500 but must be explored further by relevant stakeholders to ensure compatibility and compliance with specific requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that excels in the design, development, and manufacture of a wide array of electronic components, particularly within the realms of Microcontrollers and Processors. The ST8500 represents just one example of the company’s broad expertise in creating Multifunction Peripherals, which are integral to a vast spectrum of electronic devices and systems across various sectors. STMicroelectronics has a notable track record for innovation and reliability in the semiconductor industry, ensuring that their products, including the ST8500 and similar parts, meet the high standards required for contemporary electronic applications.

Where to Find ST8500 by STMicroelectronics

For engineers and procurement specialists looking to source the ST8500, our recommendation is to utilize findchips.com for the most up-to-date information on availability and pricing. This platform provides a comprehensive overview of stock levels, pricing, and distributors for the ST8500 and other relevant Multifunction Peripherals. Historically, distributors such as EBV Elektronik, Future Electronics, Mouser Electronics, and DigiKey have stocked the ST8500. However, stock levels and availability can fluctuate, making it essential to verify current information on FindChips to ensure procurement can be conducted effectively and efficiently.

Compare pricing for ST8500 and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com