Overview of STC02SYAN by Sullins Connector Solutions
The STC02SYAN is a jumper connector, designed as an interconnection device that facilitates the shorting of two points on a printed circuit board (PCB) without the need for soldering. Manufactured by Sullins Connector Solutions, this part is a closed-top jumper with a 2.54 mm centerline offering simplicity and reliability in various electronic applications. The connector is specifically engineered to be plugged into a dual inline package (DIP) switch or header, standing as a single circuit, 2-position jumper. Its body dimensions, with a breadth of 0.1 inch, a depth of 0.256 inch, and a length of 0.2 inch, optimize it for space-sensitive applications.
This component is notable for its build quality and materials, with a contact material made of phosphor bronze and an insulator material of polyethylene, rated at a 94V-0 flammability standard. Furthermore, the contact finish includes tin (Sn) with a nickel (Ni) barrier, ensuring excellent conductivity and corrosion resistance. The STC02SYAN is designed for a rated current (signal) of 3 A and can withstand operating temperatures ranging from -65 °C to 125 °C, making it incredibly versatile for various environmental conditions. Compliance with REACH and Rohs certifications indicates its adherence to environmental and safety standards, making it a reliable choice for global markets. Additionally, its insulation resistance of 5000000000 Ω and dielectric withstanding voltage of 1000VAC underline its robustness and durability in electrical isolation.
Industry Applications for STC02SYAN
The broad capabilities and compliance with global standards make the STC02SYAN suitable for a wide range of industry applications. While these potential use cases are conceptual and require further verification by engineering and design teams, some key industries could benefit significantly from the features of this part:
- Internet of Things (IoT) devices might incorporate the STC02SYAN for simple connectivity solutions in smart home devices, wearables, and other IoT gadgets, leveraging its compact size and ease of use.
- In Environmental Monitoring systems, this part could potentially be used for connecting sensors deployed across various locations to monitor air quality, water quality, or soil conditions, benefiting from its wide operating temperature range and high insulation resistance.
- The Financial Technology (Fintech) sector might find the STC02SYAN useful in POS terminals, smart ATMs, and other electronic payment devices, where reliable shorting solutions are critical for secure transactions.
- Smart Cities initiatives could utilize the STC02SYAN in traffic management systems, public lighting, waste management systems, and more, leveraging its durability and environmental compliance.
Note that these applications are illustrative and must be analyzed for compliance with industry standards and specific requirements.
About Sullins Connector Solutions
Sullins Connector Solutions is a reputable manufacturer in the electronic components industry, specializing in the production of high-quality connectors, including a variety of Other Interconnects. Their range includes not only the STC02SYAN jumper connector but also an extensive selection of board-level connection solutions. The company’s commitment to quality is reflected in its products, which meet rigorous international standards for safety, durability, and performance. Sullins focuses on providing innovative solutions that cater to the needs of a wide array of applications, from consumer electronics to industrial automation, and their products are known for their reliability and ease of use.
Where to Find STC02SYAN by Sullins Connector Solutions
To source the STC02SYAN, potential buyers are encouraged to utilize the comprehensive resources available on findchips.com. By visiting this site, you can compare current stock levels, pricing, and availability from multiple distributors in real-time. Historically, the STC02SYAN has been available from distributors such as Sensible Micro Corporation, Interstate Connecting Components, Quest Components, Bristol Electronics, Verical, Heilind Electronics, Bisco Industries, Future Electronics, and DigiKey. However, for the most current information on availability and pricing, visiting findchips.com is recommended. Additionally, those seeking alternate parts to STC02SYAN that might be offered by Sullins Connector Solutions or other manufacturers can explore the vast selection under the category of Other Interconnects for suitable replacements or comparable parts.