Overview of STD25NF10T4 by STMicroelectronics
The STD25NF10T4 is an N-channel Power MOSFET operating at 100V with a drain current of 25A. Featuring a low typical on-resistance of 0.033 Ohms, this transistor is encapsulated in a DPAK (TO-252) package, known for its compact size and efficiency in thermal management. Notably, this MOSFET is characterized by a maximum drain-source on-resistance of 0.038 Ω and a pulsed drain current maximum of 100 A which makes it extremely effective for high-performance applications that require efficient power management and switching.
Its operating temperature ranges from -55 °C to +175 °C, allowing for use in environments with extreme conditions. Additionally, it supports a maximum power dissipation of 100 W, which contributes to its robust performance in various applications. This component emphasizes reliability with moisture sensitivity level 1, ensuring stability under humidity exposure. The part is compliant with RoHS standards but is not Reach compliant, which might be relevant in certain regulatory environments. The factory lead time for this component, as of the current writing, stands at 26 weeks.
Industry Applications for STD25NF10T4
The STD25NF10T4 is strategically designed to meet various application needs across multiple industries. Due to its high efficiency and robust performance, it could potentially serve a variety of roles:
- Consumer Electronics: In consumer electronics, this MOSFET might be utilized in power supplies and management modules within high-performance computing devices. Its low on-resistance and high current handling capacity could improve efficiency in laptops, gaming consoles, and home automation systems.
- Industrial Automation: The durability and high temperature operational range make it a suitable candidate for industrial automation systems, where reliability and efficiency are crucial. It could be used in motor drives, actuators, and other machinery that demands robust switching capabilities.
- Energy and Power Systems: In the realm of power management systems, this device might handle applications requiring efficient energy conversion and distribution, such as in power converters, inverters, and UPS systems.
- Renewable Energy: Given its high breakdown voltage and power dissipation, it might be effectively used in solar inverters or wind turbine converters, enhancing the energy conversion efficiency from natural sources to electrical energy.
- Electronic Manufacturing: As a switching transistor in testing equipment or manufacturing automation equipment, its swift switching times and resilience could enhance the operational effectiveness of the production process.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, specializing in various transistor technologies, including Power Field-Effect Transistors. Their products are engineered to cater to a vast array of applications, ensuring high performance, reliability, and innovation. The STD25NF10T4 is one example of STMicroelectronics’ commitment to developing advanced silicon technologies that drive a wide range of electronic applications. The company’s portfolio traverses extensive territories in both standard and specific-market applications, ensuring that they meet the evolving needs of their diverse clientele.
Where to Find STD25NF10T4 by STMicroelectronics
To locate and purchase the STD25NF10T4, one of your best resources is the FindChips website. By visiting this site, you can access current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Chip Stock, Schukat electronic, and Mouser Electronics. Yet, visiting FindChips will provide the most updated availability and competitive pricing information. For alternatives or similar parts, check the Power Field-Effect Transistors page to explore other products that might also meet your requirements from STMicroelectronics or other manufacturers.