Overview of STF11N60DM2 by STMicroelectronics
The STF11N60DM2 is an N-channel power MOSFET featuring a maximum drain-to-source voltage (Vds) of 600 V and a continuous drain current (Id) of 10 A. It is housed in a TO-220FP package, which is designed to provide excellent thermal conductivity and makes it suitable for various applications. The On Resistance (Rds(On)) is typically 370 mOhm at a gate-source voltage (Vgs) of 10 V. Additionally, the threshold voltage (Vgs) is specified at around 4 V, which indicates the voltage required to turn on the MOSFET. This part is RoHS compliant, supporting environmental sustainability efforts.
Manufactured by STMicroelectronics, the STF11N60DM2 is part of the company’s MDmesh DM2 series, which is specifically optimized for enhanced performance in power conversion applications. The active lifecycle designation indicates that this part is currently being produced and is available for procurement. The part’s specifications align well with demands in various electronic systems, making it a versatile choice for designers and engineers looking for reliable components.
Industry Applications for STF11N60DM2
The STF11N60DM2 could potentially find applications across several industries due to its specifications and performance characteristics. Here are some possible applications where this power MOSFET might be utilized:
- Consumer Electronics: The STF11N60DM2 might be suitable for home appliances or consumer devices requiring efficient power management. Devices like televisions, vacuum cleaners, or gaming consoles could benefit from the MOSFET’s low on-resistance and high voltage rating, potentially leading to improved energy efficiency and thermal performance.
- Energy and Power Systems: In power regulation circuits or power supply systems, the STF11N60DM2 might be used for switching applications. Its ability to handle up to 10 A in a compact package could make it a candidate for use in power converters or inverters that supply energy to various loads, including renewable energy systems like solar inverters.
- Renewable Energy: Systems such as solar energy inverters could utilize the STF11N60DM2 for its high voltage capabilities and efficiency. The low Rds(On) may improve performance in energy conversion processes, making these applications potentially more efficient. However, it’s advisable to further evaluate these applications for compatibility with specific standards and requirements.
- Automotive (Conditional): If automotive-grade compliance was indicated, such as AEC-Q100 certification, the STF11N60DM2 could potentially serve in automotive power control applications. Voltage regulation or motor control in electric vehicles might benefit from such a robust and reliable MOSFET, assuming it meets relevant automotive standards.
It’s important to note that these potential industry applications are only conceptual and illustrative. They require careful analysis and verification by engineering and design teams to confirm that the selected components adhere to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor manufacturer renowned for its innovation and development of a wide array of electronic components, including Power Field-Effect Transistors. They are recognized for designing products that cater to various applications ranging from consumer electronics to industrial systems. The company has a firmly established reputation in the industry for developing reliable and high-efficiency transistors like the STF11N60DM2.
In the realm of power transistors, STMicroelectronics constantly invests in research and development to enhance the performance characteristics of its products. Their series of MDmesh DM2 MOSFETs, including the STF11N60DM2, are designed to operate at higher efficiency levels, suitable for modern power conversion applications. In addition to the STF11N60DM2, other parts in this category may include similar N-channel MOSFETs that offer comparable voltages and current ratings but differ in specific parameters suited for various applications.
Where to Find STF11N60DM2 by STMicroelectronics
For those interested in purchasing the STF11N60DM2, it’s recommended to research various distributors for current stock levels and pricing. Historical availability has included distributors like:
- EBV Elektronik
- Mouser Electronics
- Digi-Key
- Future Electronics
Additionally, it is advisable to check findchips.com for the most up-to-date information regarding pricing and stock availability. The platform can also provide insights into alternate parts within the Power Field-Effect Transistors category that might be offered by STMicroelectronics or other manufacturers.